DS18B20U+T&R by Maxim Integrated Products

Overview of DS18B20U+T&R by Maxim Integrated Products

The DS18B20U+T&R by Maxim Integrated Products is a sophisticated electronic component that falls under the Temperature Sensors subcategory within Sensors/Transducers. This high-precision serial switch/digital sensor offers a 12-bit resolution and operates over an extensive temperature range of -55°C to 125°C, making it highly versatile for a wide range of temperature sensing applications. It is designed to communicate through a 1-Wire interface, requiring minimal interface for data transfer, thereby simplifying the integration process in a variety of applications. The DS18B20U+T&R is housed in a USOP-8 (Ultra Small Outline Package), an 8-pin, lead-free, plastic package that is well-suited for surface-mount technology (SMT) applications, emphasizing its suitability for compact electronic assemblies.

The component boasts several critical attributes such as a maximum operating current of 1.5 mA, supply voltage ranging from 3V to 5.5V, and a precision accuracy of ±0.5°C. The DS18B20U+T&R’s package dimensions include a body length or diameter and breadth of 3 mm each with a height of 1.02 mm, facilitating its integration into space-constrained designs. Its robust design, combined with excellent accuracy and low power requirements, positions this sensor as an optimal choice for engineers and designers seeking reliable temperature monitoring solutions.

Industry Applications for DS18B20U+T&R

Potential applications for the DS18B20U+T&R sensor span multiple industries, facilitated by its precision, durability, and versatility. While specific applications should always be evaluated by engineering and design teams for suitability, some conceptual use cases might include:

  • Environmental Monitoring: Given its wide operating temperature range and high accuracy, the DS18B20U+T&R could potentially be integrated into weather stations, indoor air quality monitoring devices, or systems for monitoring water temperature in natural and artificial bodies of water.
  • Industrial Automation: In manufacturing and industrial processes where temperature monitoring is crucial for quality control, this sensor could serve in applications ranging from monitoring the temperature of machinery to ensuring the optimal temperature in process control systems.
  • Smart Cities: For infrastructure that relies on environmental conditions, incorporating these sensors into street lighting systems to adjust brightness based on the temperature or in traffic management systems might optimize functionality and energy consumption.
  • Agriculture Technology: In controlled environment agriculture, precise temperature monitoring can significantly impact the yield and quality of crops. The DS18B20U+T&R might find applications in soil temperature monitoring or climate control systems within greenhouses.

It is crucial to note that these potential industry applications are conceptual and that actual implementation requires thorough analysis and verification by professional engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Maxim Integrated Products

Maxim Integrated Products is a leading global manufacturer known for its innovative research and development in the field of Sensors/Transducers, with a particular emphasis on Temperature Sensors. The company has established a reputation for producing high-quality, reliable components that cater to a wide range of industrial, commercial, and consumer applications. Maxim’s portfolio of temperature sensors, including the DS18B20U+T&R and similar parts, showcases their commitment to offering solutions that meet the evolving needs of their customers. These temperature sensors are designed with precision, power efficiency, and ease of integration in mind, serving a broad spectrum of applications from basic consumer appliances to complex industrial systems.

Where to Find DS18B20U+T&R by Maxim Integrated Products

For those interested in purchasing the DS18B20U+T&R or seeking alternative Temperature Sensors offered by Maxim Integrated Products or other manufacturers, starting your search at findchips.com is highly recommended. Findchips.com provides detailed information on stock levels, pricing, and distributor options. Historically, distributors such as Win Source Electronics, Schukat electronic, Bristol Electronics, Quest Components, and DigiKey have been known to stock this component. However, for current stock levels and pricing, consulting findchips.com directly will yield the most accurate and up-to-date information.

Compare pricing for DS18B20U+T&R and other Temperature Sensors / Sensors/Transducers at findchips.com