DS1923-F5# by Analog Devices Inc

Overview of DS1923-F5# by Analog Devices Inc.

The DS1923-F5# is an iButton Hygrochron temperature/humidity logger featuring 8KB of data log memory. It operates with just 2 pins within a temperature range from -20°C to 85°C. Introduced by Analog Devices Inc. on August 12, 2004, this component falls under the Other Signal Circuits subcategory within Signal Circuits. With a supply voltage ranging from 3V to 5.25V and a rounded, disk button package style, this iButton logger is designed for efficiency and adaptability in various environments.

Its package form allows for robust integration into different applications, especially where space and environment resilience are critical. Despite the fact that its qualification status is ‘Not Qualified’, its widespread usage and versatility make it a popular choice for non-safety-critical applications.

Industry Applications for DS1923-F5#

The DS1923-F5# might find potential utility in several industries due to its temperature and humidity logging capabilities. Here are a few scenarios:

  • Environmental Monitoring: The device could potentially be used for tracking environmental conditions in research and climate studies. Its ability to log data over a wide temperature range might make it suitable for monitoring ecosystems or agricultural environments where maintaining certain humidity levels are critical.
  • Industrial Automation: In industrial settings, maintaining specific climatic conditions might be essential for the quality control of processes and products. The DS1923-F5# could be integrated into industrial control systems to provide ongoing logging and alerts for deviations in temperature and humidity.
  • Smart Cities: For smart urban planning and management, this component might be used in systems that monitor urban climates to help in decision-making processes regarding heating and cooling needs, potentially contributing to energy savings.
  • Healthcare: Although the device is not qualified for safety-critical applications, it could still potentially be used in non-critical healthcare applications such as logging storage conditions in medical supply rooms, helping ensure that drugs and equipment are kept within safe temperature and humidity parameters.
  • Internet of Things (IoT): As an IoT component, this logger could be used in devices that require environmental data to perform their functions, such as smart home systems that adjust air conditioning systems based on temperature and humidity changes.

Note: The applications listed above are illustrative and require thorough validation and testing by engineering and design teams to conform with specific industry standards and real-world application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of semiconductor products and solutions. They are particularly noted for their contributions to Other Signal Circuits, like the DS1923-F5#. Analog Devices caters to a diverse range of industries from automotive, healthcare, to consumer electronics, making them a comprehensive source for electronic components. Their products are known for precision and innovation, which are reflected in parts such as DS1923-F5#, ensuring performance and reliability in its applications.

Where to Find DS1923-F5# by Analog Devices Inc

To procure the DS1923-F5#, it is recommended to use reliable electronic part databases like findchips.com. In the past, this component has been available through distributors such as Analog Devices Inc and Mouser Electronics. However, to obtain the most up-to-date stock information and pricing, visiting findchips.com is advisable. Additionally, for alternatives within the Other Signal Circuits category, further exploration on the same platform will provide a range of options from Analog Devices Inc among other manufacturers.

Compare pricing for DS1923-F5# and other Other Signal Circuits at findchips.com