DS1996L-F5+ by Analog Devices Inc

Overview of DS1996L-F5+ by Analog Devices Inc.

The DS1996L-F5+ is a 64Kb memory iButton designed with two pins. This component is categorized as a memory circuit and falls under the electronic parts subcategory of Other Memory ICs. Its operational temperature range spans from -40°C to 70°C, making it suitable for various environments. The part utilizes CMOS technology and operates asynchronously. With a memory organization of 8K x 8, the part encompasses a memory density of 65536 bits, which translates to 8192 words.

Another notable attribute of the DS1996L-F5+ is its supply voltage range, which varies from a minimum of 2.8 V to a maximum of 6 V. The package shape is round with a disk button design, and the package body is made from metal. Since its introduction on September 10, 1999, the part remains active in the market, providing numerous potential applications across various industries. Both the pin count and terminal position of this component are significant for specific setups, as it features a no-lead terminal form with an end position.

Industry Applications for DS1996L-F5+

Considering the properties of the DS1996L-F5+, there are several potential industries where this component might find application. These use cases are conceptual and would require further validation by engineering and design teams to ensure adherence to industry standards and specific application requirements. Possible industries include:

  • Environmental Monitoring: The DS1996L-F5+ might be utilized in devices that gather data from environmental sensors. Its temperature range and compact design may support applications in monitoring atmospheric conditions or soil moisture levels.
  • Smart Cities: In urban environments, this memory component could potentially be integrated into smart meters or sensors used for traffic management, energy usage, or public safety monitoring, leveraging its compact form factor and reliable memory capacity.
  • Consumer Electronics: Given its small size and memory density, the iButton may find use in consumer devices such as key fobs, portable devices, or even smart home technology that require non-volatile memory solutions for user settings and data storage.
  • Transportation and Logistics: The DS1996L-F5+ could serve in tracking and monitoring systems for shipments where compact and durable components are required in potentially varying temperature conditions.
  • Robotics and Drones: In robotics applications, this part might be used to store parameters, configurations, and sensor data, helping to ensure efficient operation in various environments.

It is important to note that while these applications are plausible, they depend on exact use-case analysis and verification by engineering teams to confirm that requirements, such as memory capacity and environmental durability, match the specific needs of each project.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company offers a variety of components, including those under the category of Other Memory ICs. The DS1996L-F5+ represents one of their innovative offerings in the memory circuit space, showcasing their commitment to providing versatile and high-performance solutions. In addition to the DS1996L-F5+, Analog Devices Inc. manufactures a range of memory components that cater to different market needs, including various iButton configurations and enhancements that can serve similar applications across diverse industries.

Where to Find DS1996L-F5+ by Analog Devices Inc

For those interested in acquiring the DS1996L-F5+, it is recommended to research purchasing options through findchips.com. This platform can provide current stock levels and pricing for the part. Historically, the DS1996L-F5+ has been available through distributors including Analog Devices Inc. and Mouser Electronics. However, users are encouraged to check the latest availability and pricing to ensure they make informed procurement decisions. Additionally, customers can use the link to explore Other Memory ICs to find alternative parts that may be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for DS1996L-F5+ and other Other Memory ICs / Memory at findchips.com