DS2411R+T&R by Maxim Integrated Products

Overview of DS2411R+T&R by Maxim Integrated Products

The DS2411R+T&R from Maxim Integrated Products is described as a memory circuit, specifically a silicon serial number in a small outline transistor (SOT-23) form factor, with a physical size of 0.050 inches. This 3-pin integrated circuit (IC) is composed of CMOS technology and is designed for applications requiring a unique serial number. It falls within the subcategory of Other Memory ICs within the broader category of Memory components. The part is RoHS compliant, reflecting its adherence to current environmental standards regarding the restriction of hazardous substances in electronic components.

The DS2411R+T&R features a memory density of 64 bits, organized as 64 words by 1 bit, highlighting its capacity to hold a unique identifier for use in various applications. With an operating temperature range of -40°C to +85°C and a maximum supply voltage of 5.25V, this device is designed for a wide array of industrial applications. Additionally, the component specifies a moisture sensitivity level of 1, indicating its robustness in various environmental conditions. The IC’s small size, combined with a matte tin terminal finish and gull wing terminal form, makes it suitable for surface-mounted technology (SMT) applications, facilitating easy integration into a variety of electronic systems.

Industry Applications for DS2411R+T&R

The DS2411R+T&R’s unique features make it suitable for a wide range of applications across different industries. While these possible applications are conceptual and illustrative, they are based on the part’s attributes and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Security and Surveillance: The unique serial number capability of the DS2411R+T&R might potentially be utilized in access control systems or to uniquely identify surveillance equipment. The part’s small size and low power consumption could facilitate integration into compact, power-sensitive security devices.
  • Internet of Things (IoT): In the IoT domain, this component might be beneficial in providing a unique identifier for IoT devices. This could be crucial for device authentication, tracking, and network management, particularly in applications that require a high level of security and data integrity.
  • Financial Technology (Fintech): The device might find possible applications in Fintech, such as in secure transaction devices or as part of a system for authenticating financial hardware. Its robust design and reliability could be key attributes for applications requiring high security and traceability.
  • Smart Cities: In smart city infrastructure, the DS2411R+T&R could potentially be used in sensor networks, street lighting, and urban mobility solutions, like bike-sharing systems, to uniquely identify components or assets, aiding in maintenance, inventory, and system integrity.

Note that the potential industry applications mentioned are for conceptual purposes and necessitate detailed analysis by professionals for implementation.

About Maxim Integrated Products

Maxim Integrated Products, the manufacturer of the DS2411R+T&R, is recognized within the semiconductor industry for innovation and excellence in engineering. A key player in the development of Other Memory ICs, alongside a broad spectrum of integrated circuits, Maxim Integrated designs and manufactures analog, mixed-signal, high-frequency, and digital circuits. The company’s products, including similar parts to the DS2411R+T&R, cater to a wide range of applications, from automotive and industrial to telecommunications and consumer electronics. With a strong commitment to quality, reliability, and engineering creativity, Maxim Integrated continues to be at the forefront of technological advancements, providing components that meet the stringent requirements of modern electronic systems.

Where to Find DS2411R+T&R by Maxim Integrated Products

To procure the DS2411R+T&R, potential buyers should consider researching purchasing options on findchips.com. This site provides comprehensive and up-to-date inventory status, pricing, and availability information from a variety of distributors. For those looking for Other Memory ICs or alternatives to the DS2411R+T&R potentially offered by Maxim Integrated Products or other manufacturers, findchips.com offers a vast selection to compare and choose from. Historically, DS2411R+T&R has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, Quest Components, and DigiKey; however, stock levels and availability are subject to change, so users should check the most current data on findchips.com.

Compare pricing for DS2411R+T&R and other Other Memory ICs / Memory at findchips.com