Overview of DS2430AP+T&R by Analog Devices Inc.
The DS2430AP+T&R by Analog Devices Inc. is a 256-bit 1-Wire EEPROM housed in a 6-PLCC-N/A package with 6 pins, and designed to operate over a temperature range of -40 to 85°C. Classified within the electronic parts subcategory of EEPROMs, this component is a serial memory device utilizing MOS technology. Its 1-Wire interface, a proprietary technology from Dallas Semiconductor (now part of Maxim Integrated, and not directly associated with Analog Devices), facilitates minimal interconnection with a system’s microcontroller, using only a single data line plus ground for communication.
The device offers a memory density of 256 bits, organized as 256 words of 1 bit each, and supports an input voltage range from 2.8 V to 6 V with a nominal operating voltage of 5 V. Featuring a maximum write cycle time of 10 ms and endurance of 100,000 write/erase cycles, the DS2430AP+T&R is optimized for reliable data storage in a compact form factor (3.70 mm x 4 mm, height 1.50 mm). The ‘Microlan compatible’ additional feature indicates its suitability for use in networked devices.
Industry Applications for DS2430AP+T&R
Given its specification and features, the DS2430AP+T&R could be suitably employed across a variety of industries. These include:
- Internet of Things (IoT): The device’s small footprint and high reliability might make it an ideal choice for smart home devices such as thermostats and security systems where a small amount of data needs to be reliably stored and retrieved across wide temperature ranges.
- Industrial Automation: Its robust temperature range and high endurance may potentially fit it for use in industrial sensors and automation systems, which require consistent performance under varying environmental conditions.
- Consumer Electronics: Because of its compact size and ease of integration via the 1-Wire interface, this EEPROM could also find applications in consumer electronics, such as wearable devices or small household appliances that require configuration or calibration data to be stored directly on the device.
- Telecommunications: In network equipment where small amounts of data need to be securely stored or where device configurations are critical, this EEPROM could potentially be employed.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer of a broad range of electronic components including analog, mixed-signal, DSP, and digital integrated circuits used in all types of electronic equipment. They are particularly prolific in the development and manufacture of memory solutions, with a robust selection of EEPROMs. The DS2430AP+T&R is an example of their expertise in producing reliable memory technologies that address the needs of advanced electronic systems across various sectors.
Where to Find DS2430AP+T&R by Analog Devices Inc
If you are looking to procure the DS2430AP+T&R by Analog Devices Inc, a fully comprehensive search on findchips.com is recommended. At findchips.com, you can also explore other EEPROMs which might be offered by Analog Devices Inc or other manufacturers. Historically, this part has been available at major distributors such as Mouser Electronics and the manufacturer itself, Analog Devices Inc. However, to get the most updated stock levels, current pricing, and delivery options, visiting findchips.com is advisable.