Overview of DS2431P+ by Maxim Integrated Products
The DS2431P+ is a 1Kbit serial EEPROM designed using CMOS technology, featuring a compact TSOC-6 package. This part operates within a supply voltage range from 2.8V to 5.25V, making it suitable for various applications where low power consumption is essential. The device is organized into four pages, each containing 256 bits, allowing for flexible data storage and manipulation. With a serial 1-Wire interface, the DS2431P+ can easily communicate with microcontrollers while minimizing the number of I/O pins required.
The device complies with RoHS standards, ensuring it meets environmental regulations concerning hazardous materials. It offers a data retention time of over 40 years, providing reliable long-term storage for critical data. Furthermore, the endurance rating of 50,000 write/erase cycles makes it suitable for applications involving frequent data updates. The DS2431P+ also adheres to moisture sensitivity level (MSL) 1, indicating that it is suitable for unlimited floor life when properly handled. This specification outlines its reliability in various environments, contributing to its broader applicability in industrial designs.
Industry Applications for DS2431P+
The DS2431P+ could potentially find applications across several industries, owing to its robust features and Serial 1-Wire interface. Below are some illustrative examples where this part might be implemented:
- Consumer Electronics: The DS2431P+ could be utilized in devices such as smart home appliances or wearable technology where memory is needed for storing user preferences or configuration settings without consuming significant power.
- Security and Surveillance: In security systems, this EEPROM might be used to store unique identification data or configuration settings for cameras and alarm systems, thereby enhancing data integrity and accessibility in critical situations.
- Internet of Things (IoT): The potential use of the DS2431P+ in IoT devices offers possibilities for low-power memory solutions in sensors and actuators that require low latency access to stored data while connecting to a central hub.
- Computing and Data Storage: The device might also serve well as a configuration memory in programmable devices, where lightweight memory storage is essential for maintaining settings across power cycles.
It is crucial to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products is a well-established manufacturer of various semiconductor components, including EEPROMs, which fit into the broader memory category. Their portfolio features multiple memory solutions that cater to various industrial needs. The DS2431P+ is among the integrated offerings, emphasizing scalability and adaptability in memory applications. Maxim is known for delivering devices that comply with modern standards while providing innovative solutions for today’s electronics, reinforcing their commitment to quality and performance.
Other similar products by Maxim Integrated Products often exhibit extensive reliability metrics and various interface options, which further support their application in consumer and industrial electronics.
Research Price and Stock for DS2431P+ by Maxim Integrated Products on Findchips.com
For those considering the DS2431P+, it is advisable to research current stock levels and pricing through Findchips. This platform provides comprehensive information on the part’s availability from various distributors, which have historically included Win Source Electronics, Sensible Micro Corporation, ComSIT USA, DigiKey, and Newark. However, stock may vary depending on supply chain factors.
Additionally, using the EEPROMs link will allow you to discover alternate parts that might be offered by Maxim Integrated Products or other manufacturers, expanding your options for suitable memory solutions.