Overview of DS2431P+T&R by Analog Devices Inc.
The DS2431P+T&R is a 1024-bit, 1-Wire EEPROM chip provided in a 6-pin, 6-PLCC package. It operates over a temperature range of -40 to 85°C, making it suitable for varied industrial applications. Manufactured by Analog Devices Inc., this EEPROM is designed to store data in either permanently or as needed, with an organization of 1Kx1, highlighting its utility in storing small amounts of data across four pages of 256 bits each.
Key features of the DS2431P+T&R include a minimum data retention time of 40 years and an endurance of 50,000 write/erase cycles, ensuring reliability and longevity in data storage applications. Despite its small physical size, with dimensions of 3.94mm x 3.76mm and a seated height maximum of 1.5mm, it presents robust connectivity and maintenance, supporting a supply voltage range from 2.8V to 5.25V. The device uses a CMOS technology base and incorporates a hardware write-protection feature, enhancing its security capabilities. Additionally, thanks to its compliance with Rohs and REACH, the DS2431P+T&R aligns with current environmental and health standards.
Industry Applications for DS2431P+T&R
The DS2431P+T&R’s distinct features make it a candidate for several industries, where secure and reliable data storage in a minimal space is required:
- Consumer Electronics: This device could potentially be used in small household appliances or personal electronics where configuration settings need to be preserved, even after power cycles. The durable data retention and endurance factor make it ideal for such applications.
- Security and Surveillance: Given its data security feature via write protection, the DS2431P+T&R might be integrated into security systems like access control panels or surveillance cameras, where settings need to be stored securely.
- Internet of Things (IoT): The component could possibly serve IoT devices that require little power consumption and reliable data retention across wide temperature ranges, for example in environmental monitors or smart sensors.
- Computing and Data Storage: The relatively high endurance and robust data retention capabilities could make it suitable for use in routers or networking gear, where configuration details are crucial and need to be retrieved reliably over time.
Please note that these potential industry applications are only illustrative and need proper analysis and verification by engineering and design teams to ensure they meet specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is prominent in the development and manufacture of EEPROMs and more broadly, memory solutions. Their products, including the DS2431P+T&R, are designed with attention to detail, focusing on performance, efficiency, and reliability required by modern electronic applications. Analog Devices Inc. produces a range of memory components that cater to various necessities, from industrial applications requiring rugged, long-lasting components to consumer electronics needing small, efficient memory solutions. This balance between performance and practicality in memory design positions Analog Devices Inc. as a key player in the memory segment within the larger semiconductor industry.
Where to Find DS2431P+T&R by Analog Devices Inc
The DS2431P+T&R is available for purchase through various distributors. Historically, it has been listed at distributors including TME, Bristol Electronics, Analog Devices Inc., and Mouser Electronics. However, for the most current availability and pricing details, potential buyers should check on findchips.com. Moreover, for alternatives to the DS2431P+T&R, the same platform can be used to explore other EEPROMs from Analog Devices Inc. or other manufacturers, providing a comprehensive platform for sourcing electronic components efficiently.