DS2431X-S+ by Analog Devices Inc

Overview of DS2431X-S+ by Analog Devices Inc.

The DS2431X-S+ is a 1024-bit 1-Wire EEPROM that offers a compact design with a 6-pin WLCSP-N/A package. This device features a memory organization structured as four pages of 256 bits, enabling efficient data storage and retrieval. The part operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for various industrial applications. With a supply voltage range nominally set at 3.3 V and supporting a maximum of 5.25 V, the DS2431X-S+ is versatile in terms of power requirements.

The EEPROM’s specifications indicate an endurance of 50,000 write/erase cycles and a minimum data retention period of 40 years. This durability is essential for applications requiring long-term data storage without the risk of loss. Additionally, this part relies on a serial 1-Wire communication interface, allowing for simplified connectivity and reduced pin count in designs. The device is also compliant with RoHS standards, confirming its environmentally friendly design characteristics.

Currently, the DS2431X-S+ is marked as an active part and has been available since May 2004, indicating its long-standing presence in the market. It’s critical to assess the current stock levels and availability for purchase as the market can fluctuate.

Industry Applications for DS2431X-S+

The characteristics of the DS2431X-S+ make it suitable for a variety of industries. Below are some potential applications:

  • Consumer Electronics: The device might be used in consumer electronic products such as remote controls or electronic locks that require simple but effective data storage solutions. The low power consumption and small form factor would support slim device designs.
  • Security and Surveillance: With the capability to retain data through numerous write/erase cycles, this EEPROM could be effectively utilized in security systems for storing configurations or user access codes. The secure 1-Wire interface might simplify installation in various surveillance devices or alarm systems.
  • Internet of Things (IoT): Given the growing demand for IoT devices, the DS2431X-S+ could find application in smart sensors or connected appliances where compact memory storage is necessary for configuration settings or operational data. The ability to withstand varying temperatures enhances its suitability for outdoor IoT devices.
  • Computing and Data Storage: The EEPROM might be leveraged in computing devices for non-volatile memory storage, potentially enhancing data integrity across power cycles. Applications might include firmware storage for microcontrollers that require reliable memory access.
  • Aerospace and Defense: This component could theoretically serve in aerospace applications where robust and reliable memory is crucial for navigational and operational data storage. However, actual use would depend on fulfilling specific military and aerospace standards.

These potential applications represent conceptual ideas that require further analysis and verification by engineering and design teams. Compliance with industry standards and specific application requirements should always be confirmed.

About Analog Devices Inc.

Analog Devices Inc. is a key player in the electronics industry, particularly in the area of data conversion and signal processing. The company specializes in providing a range of memory solutions, including EEPROMs like the DS2431X-S+. Analog Devices has a strong portfolio of EEPROM components designed for various applications, focusing on performance, reliability, and environmental compliance.

In addition to the DS2431X-S+, Analog Devices offers several similar EEPROM models that provide varying capacities and interface options, which might also be relevant based on particular application needs. Their commitment to innovation ensures that their memory products are continually evolving to meet the demands of the market.

Where to Find DS2431X-S+ by Analog Devices Inc.

For those looking to purchase the DS2431X-S+, it is recommended to research availability through findchips.com. This platform offers updated stock levels and pricing information to assist in making informed purchasing decisions.

Historically, this part has been available through several distributors, including:

  • Verical
  • Analog Devices Inc.
  • Arrow Electronics
  • Mouser Electronics
  • Farnell

It is important to check findchips.com for the most current stock and pricing from these distributors, as availability can change frequently.

Compare pricing for DS2431X-S+ and other EEPROMs / Memory at findchips.com