Overview of DS2482S-100+T&R by Analog Devices Inc.
The DS2482S-100+T&R is an Interface Bridge IC that specifically facilitates I2C to 1-Wire protocol conversion. Packaged in an NSOIC-8 format, this device includes an operating temperature range from -40°C to 85°C, making it suitable for varied industrial environments. It requires a supply voltage between 2.9V to 5.5V, allowing a flexible input depending on the application’s power availability. Manufactured by Analog Devices, a leader in integrated circuits for various electronic applications, this part stands out with an active part life cycle and a robust design confirmed by its RoHS and Reach compliance.
This single-channel 1-wire master supports both supply voltages nominally at 3.3V and surface mounting technology, contributing to simplified board integration and minimized systemic disturbance. The part also features compact dimensions with a seated height maximum of only 1.75 mm, enabling it to fit into space-constrained applications. Its operational resiliency is further highlighted by moisture sensitivity level 1, ensuring performance stability in environments prone to humidity.
Industry Applications for DS2482S-100+T&R
This component’s versatility in protocol bridging finds it potent for adaptation across various industry applications. Possible suitable applications include:
- Industrial Automation: The part might be used in manufacturing control systems where sensors requiring 1-Wire communication need integration with higher-level control systems using I2C. Its industrial temperature grade and robust package design make it apt for such environments.
- Consumer Electronics: In consumer gadgets like home automation systems or smart thermostats, the DS2482S-100+T&R could potentially provide a cost-efficient solution for managing data transmission between various sensors and the central controller.
- Computing and Data Storage: Data centers requiring extensive sensor networks for environmental monitoring such as temperature and humidity might utilize this IC for streamlined data acquisition via 1-Wire sensing devices interfaced through an I2C bus.
- Telecommunications: Base station monitoring systems that track various operational parameters could integrate this part to facilitate robust data communication between the sensors deployed throughout the station and the central monitoring systems.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., renowned for its contributions to circuit and signal technologies, plays a significant role in the Peripheral Drivers circuit domain. The company has developed a wide array of ICs designed to address complex real-world problems through innovative integration and signal processing solutions. The DS2482S-100+T&R is one of several Peripheral Drivers/Drivers And Interfaces that Analog Devices manufactures, demonstrating their capacity to tailor technology to specific communication requirements.
Where to Find DS2482S-100+T&R by Analog Devices Inc
To procure the DS2482S-100+T&R, accessing a reliable source is essential. It is suggested to check real-time availability and pricing on findchips.com where this part and alternatives within the Peripheral Drivers category can be easily compared. Historically, distributors like TME, Mouser Electronics, and Newark have stocked this item. However, stock levels fluctuate, and using a comprehensive search platform will help in finding the best procurement option.