Overview of DS2484Q+T by Analog Devices Inc.
The DS2484Q+T is a single-channel 1-Wire master with adjustable timing and a sleep mode feature, encapsulated in an 8-LFCSP-2X3X0.75 package with 8 pins. This component offers a seamless solution for communication with 1-Wire devices at variable data rates, and its integrated level shifter allows for interfacing with other necessary logic levels in a system. The component’s operational temperature range of -40 to 85°C facilities usage in a variety of industrial environments. Additionally, the DS2484Q+T supports a wide range of supply voltages from 1.71 V to 5.25 V, ideal for applications requiring various operating voltages. Its moisture sensitivity level is rated at 1, indicating robustness and reliability in humid conditions. Manufactured by Analog Devices Inc., a leader in the field of semiconductor devices, this component is a member of the Other Interface ICs category.
Industry Applications for DS2484Q+T
The DS2484Q+T’s unique features suggest its compatibility with a range of potential industry applications. Below are some industries and respective applications where this component could potentially be employed:
- Industrial Automation: In automation systems, the DS2484Q+T might be used for sensor data collection and actuator control, benefiting from its robust operating temperature range and moisture resistance.
- Consumer Electronics: This device could potentially be integrated into smart home devices, where single-channel communication is sufficient, utilizing its sleep mode feature for energy saving.
- Telecommunications: In telecom equipment, particularly those requiring durable and efficient data bus management, this component’s adjustable timing feature and small footprint could prove beneficial.
- Computing and Data Storage: The DS2484Q+T might find application in data centers for managing peripherals or in solid-state drives (SSDs) where precise timing and low power are crucial.
- Electronic Manufacturing: This part could be used in the development and testing of other electronic devices, aiding in configuration and management tasks during production.
It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive range of components that cater to a wide spectrum of technological demands. Within the realm of Drivers and Interfaces, and Other Interface ICs, Analog Devices showcases its strength through products like the DS2484Q+T and similar ICs designed for robust, reliable data communication applications. Known for innovation, cutting-edge technology, and high-quality manufacturing, Analog Devices ensures that each of their products, like DS2484Q+T, meets rigorous industrial standards, and is capable of handling complex and critical tasks in various electronic applications.
Where to Find DS2484Q+T by Analog Devices Inc
Potential buyers looking to source the DS2484Q+T can start their search on findchips.com. Here, one can access current stock levels, pricing, and detailed part data. Although the part has historically been available at Ameya Holding Limited, Analog Devices Inc, and Mouser Electronics, it is essential to verify real-time availability and pricing on FindChips. Additionally, for those considering various options or seeking other similar parts, the Other Interface ICs page offers a comprehensive list of alternatives that might fit specific requirements set by Analog Devices Inc or other manufacturers.