Overview of DS28E17Q+T by Analog Devices Inc.
The DS28E17Q+T by Analog Devices Inc. is a 1-Wire®-to-I2C master bridge encapsulated in a 16-LFCSP package with a very thin profile and dimensions of 4x4x0.75mm. It operates under a wide temperature range of -40 to 85°C, making it suitable for industrial applications. The component supports a supply voltage range from 2.45 V to 3.6 V, with a nominal supply voltage of 3 V. This IC integrates the 1-Wire and I2C interfaces, allowing for efficient communication and data transfer between different protocol systems within electronic devices.
The DS28E17Q+T is part of the Other Interface ICs subcategory, executing the critical function of interface bridging in various electronic applications. It uses CMOS technology and is designed with a square, no-lead chip carrier package that includes a heat sink and slug for better heat dissipation. Compliance with RoHS and reaching a moisture sensitivity level of 1 highlight its suitability for environments where durability and reliability are priorities.
Industry Applications for DS28E17Q+T
The DS28E17Q+T’s functionality and features lend it to several potential industry applications, where its capability to facilitate communication between different digital communication protocols could be essential. It is important to note that its fit for these applications should be verified and analyzed by engineering and design teams specific to each industry to ensure compliance and adequacy.
- Industrial Automation: The DS28E17Q+T might be used for sensor data acquisition where sensors with I2C output need to interface with systems or microcontrollers that communicate over a 1-Wire protocol. This application leverages its wide operating temperature range and robustness in industrial settings.
- Consumer Electronics: In consumer devices, such as smart home technology, this IC could potentially provide a communication bridge in compact devices that require the integration of multiple sensors and user interfaces. Its small form factor and energy efficiency support its application in space-constrained environments.
- Telecommunications: The telecommunications sector could use such a bridge for managing data communications within network equipment, where different subsystems require a streamlined methodology for protocol communication.
- Computing and Data Storage: The DS28E17Q+T may possibly serve in peripheral device communications, interfacing disparate systems operating on different communication protocols within computing hardware.
It is crucial to underscore that these suggestions are conceptual and ought to be examined thoroughly in the context of particular deployment scenarios and standard requirement adherence.
About Analog Devices Inc.
Analog Devices Inc. is renowned for its extensive range of interface ICs, particularly within the realm of Other Interface ICs. The DS28E17Q+T is one of their many innovative offerings that underscore their commitment to interfacing technologies. Analog Devices consistently aims to provide solutions that solve complex design challenges in integrating multiple communication protocols within various electronic applications. Their robust product line in interface circuits demonstrates their expertise and leadership in the electronic component industry.
Where to Find DS28E17Q+T by Analog Devices Inc
To source the DS28E17Q+T by Analog Devices Inc., a great resource is the findchips.com website. This site allows users to compare current stock levels, pricing, and offers from multiple distributors. Historically, this part has been available from distributors such as Analog Devices Inc and Mouser Electronics, though availability may vary. For alternative parts, the Other Interface ICs link can be used to explore other options by Analog Devices Inc or different manufacturers.