DS28EA00U+T&R by Analog Devices Inc

Overview of DS28EA00U+T&R by Analog Devices Inc.

The DS28EA00U+T&R is a 1-Wire Digital Thermometer with Sequence Detect and PIO, designed by Analog Devices Inc. This component is packaged in an 8-mini_SO configuration with 8 pins and is designed for industrial applications with an operating temperature range of -40 to 85°C. Key attributes of DS28EA00U+T&R include its moisture sensitivity level 1, supply voltage range from 3V to 5.5V, and a peak reflow temperature of 260°C, suited to robust industrial and commercial applications.

This digital thermometer is categorized under Other Signal Circuits in the domain of signal circuits. It embodies significant characteristics such as a square package shape, small outline, thin profile, and shrink pitch that contribute to its efficacy in embedded systems where space and precision are crucial.

Industry Applications for DS28EA00U+T&R

The DS28EA00U+T&R potentially fits various industry applications due to its precise temperature sensing and compact form factor. Below are illustrative use cases across several industries, where this device could play an essential role:

  • Internet of Things (IoT): This device could potentially be used in the development of IoT devices requiring ambient temperature monitoring to adjust heating, ventilation, and air conditioning systems remotely.
  • Consumer Electronics: In consumer electronics, the DS28EA00U+T&R might be utilized in smart home devices such as smart thermostats where precise temperature control is crucial.
  • Healthcare: The accurate temperature-measuring capability of this component makes it a potential candidate for medical devices that monitor and control temperatures, such as laboratory equipment and patient monitoring systems.

The applications put forth here are conceptual and necessitate in-depth analysis and verification by engineering and design teams to ensure they meet specific industrial standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its extensive range of electronic components, notably in the realm of Signal Circuits. This manufacturer is known for producing robust components that meet the demanding specifications of commercial and industrial applications. The DS28EA00U+T&R is just one example of the innovative products they offer. Analog Devices Inc. not only focuses on the manufacturing of Other Signal Circuits but also excels in providing detailed engineering support and documentation that assists developers in integrating their components into varied applications effectively.

Where to Find DS28EA00U+T&R by Analog Devices Inc.

To purchase or learn more about the DS28EA00U+T&R, a visit to findchips.com is highly recommended. This site provides updated information regarding availability at various distributors and comparative pricing. Historically, the part has been available through distributors such as Mouser Electronics and directly from Analog Devices Inc., but for current stock levels and precise pricing, accessing findchips.com will provide the most accurate and comprehensive data. Furthermore, for those considering alternatives or similar parts from Analog Devices Inc. or other manufacturers, exploring the Other Signal Circuits subcategory may yield beneficial results.

Compare pricing for DS28EA00U+T&R and other Other Signal Circuits / Signal Circuits at findchips.com