Overview of DS28EC20P+T by Analog Devices Inc.
The DS28EC20P+T by Analog Devices Inc. is a 20Kb EEPROM featuring a unique 1-Wire interface, encapsulated within a 6-pin, TSOC-6 package. With an operating temperature range of -40 to 85°C, this part caters to a wide array of industrial applications. The memory layout of the DS28EC20P+T consists of a 20Kx1 organization, which supports an endurance of up to 200,000 write/erase cycles, ensuring longevity and reliability in data retention which spans a minimum of 40 years.
The EEPROM operates on a supply voltage ranging from 4V to 5.25V and has a maximum supply current of 0.0009 mA, making it an energy-efficient choice for systems where power conservation is critical. The part comes in a small outline package made from plastic/epoxy, optimized for moisture sensitivity level 1, which assures performance stability in humid environments.
Furthermore, the DS28EC20P+T adheres to important industry standards including RoHS and REACH compliance, facilitating its integration into various global products and applications. Introduced into the market on July 10, 2007, it has maintained its status as an active part in Analog Devices’ offerings, integrating well within modern technological systems.
Industry Applications for DS28EC20P+T
The DS28EC20P+T could be potentially utilized in various industries where reliable data storage and minimal power consumption are crucial. Here are selected industries that might consider integrating this EEPROM:
- Industrial Automation: Devices such as programmable logic controllers (PLCs) and industrial PCs that require reliable non-volatile memory to store configurations and operational parameters.
- Consumer Electronics: In products like smart home devices, where small footprint and energy efficiency are valued.
- Telecommunications: For network equipment like routers and switches, which may use EEPROMs to store firmware and system settings that might require frequent updates over the product’s lifetime.
- Computing and Data Storage: Servers and storage arrays that benefit from robust memory systems to ensure data integrity and swift access under various operational conditions.
- Electronic Manufacturing: As a part of the production equipment used in the manufacturing of other electronic components and devices which require precise control and data logging capabilities.
Note that these industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is notable in the field of memory technology, particularly known for producing high-quality EEPROMs like the DS28EC20P+T. Their products in the memory division extend across various forms and applications, encompassing industrial, consumer, and specialized markets. With a history marked by innovation and reliability, Analog Devices ensures that their memory products, including EEPROMs, meet stringent standards in terms of performance, durability, and cost-efficiency, thus supporting a broad spectrum of memory requirements.
Where to Find DS28EC20P+T by Analog Devices Inc
To acquire the DS28EC20P+T EEPROM, you are recommended to use portals like findchips.com where the most up-to-date availability and competitive pricing can be sourced. Historically, this part has been available at distributors such as Analog Devices Inc and Mouser Electronics. By searching on findchips.com, potential buyers will be able to check current stock levels, potential alternative suppliers, and compare pricing efficiently.
Furthermore, for finding alternate parts to the DS28EC20P+T, or other EEPROMs potentially offered by Analog Devices or alternative manufacturers, using the EEPROM category on findchips.com will provide a comprehensive list of options tailored to specific requirements.