Overview of DS28EC20Q+T by Analog Devices Inc.
The DS28EC20Q+T is a 20Kb 1-Wire EEPROM that features a minimalistic yet robust design conducive to integration in a variety of applications. This component embodies a Memory Density of 20,480 bits spread over 20,480 words. Operating within an extended industrial temperature range of -40°C to 85°C, it offers exceptional utility across a diverse span of environmental conditions.
Manufactured by Analog Devices, this EEPROM comes in a compact, surface-mount, 6-pin, 6-LFCSP package (3 mm x 3 mm x 0.75 mm), leveraging CMOS technology. The part is noted for its low power consumption with maximum supply current of 0.0009 mA and operates over a supply voltage range of 4 V to 5.25 V. Its 1-Wire serial interface facilitates simpler connection approaches useful in situations where pin count must stay minimal, yet connectivity remains paramount.
This part is particularly praiseworthy for its data retention time minimally set to 40 years and endurance which supports up to 200,000 write/erase cycles, thereby ensuring reliability and a sustainable operational lifecycle. Notably compliant with RoHS and encased in a package material specifically designed to withstand the rigors of moisture exposure at a sensitivity level of 1, DS28EC20Q+T is optimal for applications requiring long-term data integrity and resilience.
Industry Applications for DS28EC20Q+T
Potential use cases for the DS28EC20Q+T span a variety of industries, reflecting its flexible and durable characteristics. It is important to remember that the following applications are illustrative and should be verified by the engineering and design teams specific to each industry to ensure compliance with all relevant standards and requirements.
- Telecommunications: The EEPROM’s ability to operate across a broad temperature range and consume minimal power might make it suitable for telecommunications infrastructure, potentially in settings where durable and compact memory storage is crucial.
- Industrial Automation: In this sector, the durability offered by the 200,000 write/erase cycles and extensive data retention may be utilized for control systems that require frequent updates to stored settings or parameters within harsh environments.
- Consumer Electronics: Given its compact footprint and robustness in data retention, the DS28EC20Q+T could be used in a variety of consumer electronics, including portable devices where extended battery life and high memory integrity are essential.
- Computing and Data Storage: The EEPROM’s features potentially support roles in peripheral computing devices or small-scale data logging systems where a low-power, reliable memory is required.
Note that these industry applications are conceptual and require thorough analysis and verification for specific implementation.
About Analog Devices Inc.
Analog Devices Inc. stands out as a manufacturer in the Memory market segment, particularly for their innovations and reliability in EEPROM technologies. Their product catalog, which includes the DS28EC20Q+T, is characterized by parts that offer a mix of low-power operation, longevity, and environmental resilience, suitable for harsh industrial applications among others. Analog Devices’ dedication to advancing technology and sustainability within the EEPROM subcategory is evident from their continuous improvements in these areas.
Where to Find DS28EC20Q+T by Analog Devices Inc
To purchase the DS28EC20Q+T or to check current stock availability, buyers should explore findchips.com. The website provides access to comprehensive information on pricing and stock from multiple distributors. Distributors that have historically stocked this part include Analog Devices Inc and Mouser Electronics among others. You might also consider looking for alternate EEPROMs that might be offered by Analog Devices Inc or other manufacturers if DS28EC20Q+T does not meet the specific requirements of your application or is not currently available.