Overview of DS28EC20+T by Analog Devices Inc.
The DS28EC20+T by Analog Devices Inc. is a 20Kb 1-Wire EEPROM, encapsulated in a 3-pin TO-92 package. This device is designed to operate over a wide temperature range from -40°C to 85°C, making it suitable for various industrial applications. Its serial 1-Wire bus interface simplifies system integration and reduces the overall system’s hardware footprint. The EEPROM is crafted using CMOS technology and offers a data retention time of a minimum of 40 years, along with an endurance of 200,000 write/erase cycles, ensuring reliability and durability in data storage.
The memory device features a memory density of 20480 bits organized as 20Kx1, suitable for holding small amounts of data like configuration parameters or device serial numbers. Compliance with RoHS and REACH directives makes this EEPROM an environmentally friendly choice. Notably, the device’s peak reflow temperature is 250°C, indicating its robustness for various soldering processes. It is typically powered between 4V to 5.25V and consumes a maximum supply current of 0.0009 mA, demonstrating its energy efficiency.
Industry Applications for DS28EC20+T
The EEPROMs such as the DS28EC20+T might find potential applications in a variety of industries due to their versatility and robustness. Here are a few illustrative examples:
- Industrial Automation: This device could potentially be used to store firmware or configuration settings in industrial control systems. Its high endurance and wide temperature range make it suitable for harsh industrial environments.
- Consumer Electronics: In consumer electronics, the EEPROM might be used for storing user settings or device states in appliances such as smart thermostats or remote controllers.
- Telecommunications: The part could find usage in telecommunications equipment for storing network configurations or calibration data, facilitating service quality and reliability.
- Computing and Data Storage: Given its serial interface and compact form factor, the part might be utilized in peripheral devices or smaller computing systems for BIOS settings or boot configuration storage.
- Electronic Manufacturing: In the production line settings, this EEPROM might be used in various devices for equipment configuration or device authentication data storage.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, including memory products such as EEPROMs. In the realm of memory technology, their products, including the DS28EC20+T, exemplify their commitment to innovation and reliability. Analog Devices focuses on creating components that are robust, highly functional, and integrate easily into various applications, from industrial to consumer electronics. Their EEPROMs are particularly noted for their durability and stability, operating consistently across a range of temperatures and conditions.
Where to Find DS28EC20+T by Analog Devices Inc
To purchase the DS28EC20+T, one can perform detailed research on Findchips.com. By using the site, potential buyers can verify current stock levels, compare prices, and check the availability across multiple distributors. This part has historically been available at distributors such as Mouser Electronics and directly through Analog Devices Inc. However, for the most accurate and up-to-date information, visiting Findchips.com is recommended. Additionally, through the same platform, it is possible to explore other EEPROMs that might be offered by Analog Devices Inc or other manufacturers. Considering variations in supply might provide more flexibility in sourcing suitable parts for specific applications.