Overview of DS2E-S-DC24V by Panasonic Electronic Components
The DS2E-S-DC24V is a power/signal relay with a dual-pole, dual-throw (DPDT) configuration, designed for momentary switching with a coil voltage of 24VDC, a coil current of 0.008A, and a coil power of 200mW. This relay features a contact rating of 2A at 30VDC. Manufactured by Panasonic Electronic Components, this part is encapsulated in a through-hole-straight mount design, ensuring its robustness and reliability within various applications. It meets RoHS compliance, ensuring it adheres to current environmental standards concerning hazardous materials. This part is also characterized by its compact dimensions of 20mm in length, 9.9mm in width, and 9.9mm in height, making it suitable for use in space-constrained applications.
In terms of electrical specifications, the DS2E-S-DC24V has an impressive electrical life of 500,000 cycles, a rapid operate time of 10ms, and a release time of only 5ms. The relay’s coil operates at a voltage of 16.8V, with a release voltage of 2.4V, and exhibits a coil resistance of 2880 Ω. The part exhibits a contact resistance of 50 mΩ and an insulation resistance of 100 MΩ, ensuring efficient and reliable operation. With an operation temperature range of -40°C to +70°C, the DS2E-S-DC24V is versatile for use in diverse operational environments. This relay is not only a testament to Panasonic’s commitment to quality but also offers a waterproof design, thanks to its epoxy terminal sealing, which enhances its durability and suitability for a wide range of applications.
Industry Applications for DS2E-S-DC24V
Note: The following industry applications are conceptual/illustrative and should be validated by engineering and design teams for adherence to specific industry standards and application requirements.
- Industrial Automation: The DS2E-S-DC24V’s high reliability and electrical life make it potentially suitable for control systems, machinery, and process automation where continuous and precise control is critical. Its DPDT configuration could be useful for routing signals for system control or status indication.
- Telecommunications: Given its compact size, this relay could potentially fit into communications equipment like signal routing systems, PBXs, and networking gear where space is at a premium, and relay reliability is paramount for maintaining service integrity.
- Consumer Electronics: The relay’s low power consumption and efficient switching capabilities might make it a candidate for use in consumer electronics such as audio/visual equipment, where it could control power supply circuits or signal pathways.
- Computing and Data Storage: In applications requiring reliable signal routing and data integrity, such as server power supplies or storage arrays, the DS2E-S-DC24V could potentially be utilized due to its precise control and switching capabilities.
- Security and Surveillance: The relay could possibly find application in security systems, where its reliability and quick switching characteristics might be used for controlling lock mechanisms or routing alarm signals.
These potential industry applications underscore the DS2E-S-DC24V’s versatility but require thorough analysis and verification by professionals to ensure compliance with relevant standards and specific requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a leading manufacturer of electronic components, specializing in a wide range of product sectors including relays, capacitors, connectivity modules, and more. Within the realm of relays, Panasonic is especially known for producing high-quality Power/Signal Relays, of which the DS2E-S-DC24V is a part. This relay, among others produced by Panasonic, is designed with a focus on reliability, efficiency, and performance, catering to a diverse array of industries and applications. Panasonic’s commitment to innovation and quality makes its components, including the DS2E-S-DC24V, suitable for the most demanding applications where performance and durability are paramount.
Where to Find DS2E-S-DC24V by Panasonic Electronic Components
To source the DS2E-S-DC24V, your best resource is findchips.com. This website offers a comprehensive search across numerous distributors to compare current stock levels and pricing for the DS2E-S-DC24V. Historically, this component has been available from distributors including Perfect Parts Corporation, Chip1Cloud, Avnet Abacus, Chip 1 Exchange, TTI, Onlinecomponents.com, and Newark. However, for the most up-to-date inventory and best pricing information, it’s advisable to conduct your search directly on findchips.com. Additionally, if you’re considering alternatives to the DS2E-S-DC24V, FindChips can help you explore other Power/Signal Relays that might be offered by Panasonic Electronic Components or other manufacturers to suit your application needs.