Overview of DS2E-S-DC5V by Panasonic Electronic Components
The DS2E-S-DC5V is a highly reliable power/signal relay from Panasonic Electronic Components designed for superior performance in compact applications. Featuring a double pole double throw (DPDT) configuration, this relay supports dual-directional control, which is crucial in many advanced electronic circuits. The relay operates with a 5VDC coil voltage and consumes 200mW of coil power, making it energy efficient for a variety of uses.
It supports a maximum contact current of 2A and a contact voltage up to 30VDC, ensuring its suitability for low to mid-range power applications. The coil parameters and the specifications like operating and release times (10 ms and 5 ms respectively) underline its ability to operate swiftly, enhancing the performance of electronic systems. Given its through-hole mounting configuration, this component is also designed for robust and secure embeddings into printed circuit boards.
The part is compliant with several critical industry standards, including RoHS, REACH, and it carries certifications from reference standards like CSA and UL, promoting its quality and reliability. Additionally, with its sealing being specified as epoxy terminal sealed, it offers good environmental resistance, further qualifying it for diverse electronic applications.
Industry Applications for DS2E-S-DC5V
Given the versatility and the electrical capabilities of the DS2E-S-DC5V, this relay could potentially be used in an array of industries. Here are selected applications, contextualized with potential relevance, though these are suggestive and would need precise engineering validation:
- Industrial Automation: This relay could control actuators or sensors in automated lines, precisely due to its fast response time and reliable switching capability under varying electrical loads.
- Consumer Electronics: In home appliances that require controlled power routing within compact spaces, such as in microwave ovens or washing machines, the small-size and dual control capabilities of this relay would be potentially beneficial.
- Computing and Data Storage: For power management within data centers, where stable and reliable power delivery is crucial, the high insulation resistance and low contact resistance could be of particular advantage, making sure there is minimal power loss and higher reliability in power switching.
- Telecommunications: Due to its compact size and efficient switching, it could be incorporated effectively in telecommunications equipment, possibly in switching power sources or signals in network devices.
Note that these potential applications are conceptual and necessitate detailed analysis and verification by engineering teams in line with specific industry standards and application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a subdivision of the global conglomerate Panasonic Corporation, which is widely acknowledged for its innovations in electronic technology. Within the realm of relays, particularly the subcategory of Power/Signal Relays, Panasonic is known for producing robust and efficient solutions like the DS2E-S-DC5V. The company’s offerings encompass a wide range of relays suitable for various applications, emphasizing high reliability and performance.
The focus on maintaining strong compliance with environmental norms is apparent from the RoHS and REACH compliance of the products, ensuring they meet the highest standards of safety and environmental care.
Where to Find DS2E-S-DC5V by Panasonic Electronic Components
To source the DS2E-S-DC5V relay, a good starting point would be the FindChips website. Here, you can compare the availability and pricing from various distributors. Historically, this part has been stocked by distributors like Win Source Electronics, Relay Specialties, Avnet Abacus, and Sensible Micro Corporation. However, for current stock levels and pricing, checking directly on FindChips is recommended. You can also explore other Power/Signal Relays that might meet your specifications from Panasonic or other manufacturers.