Overview of DS3231MZ+TRL by Analog Devices Inc.
The DS3231MZ+TRL by Analog Devices Inc. is a high-precision Real-Time Clock (RTC) integrated circuit, featuring an accuracy of ±5ppm and utilizing an I²C interface for communication. This component is housed in an 8-pin NSOIC-8 package with a body sized at 4.9 mm in length and 3.9 mm in width, accommodating industrial temperature ranges from -40°C to 85°C. Key functionalities include a programmable alarm, the ability to maintain seconds, minutes, hours, day, date, month, and year information with automatic corrections for leap years up to the year 2100. Additionally, it operates under a supply voltage that can range from a minimum of 2.3V to a maximum of 5.5V.
Industry Applications for DS3231MZ+TRL
Potentially a critical component for various industries, the high precision and stable operation of the DS3231MZ+TRL make it a valuable part for applications that demand accurate timekeeping and robust performance under varying environmental conditions. Below are some conceivable applications:
- Consumer Electronics: It could be utilized in smart home devices like programmable thermostats or home assistant technologies where accurate time is necessary to perform daily automation sequences accurately.
- Industrial Automation: In large-scale production facilities, where synchronization of processes is crucial, the DS3231MZ+TRL might serve to maintain consistent timing across various systems for streamlined operations and logging purposes.
- Telecommunications: Network equipment often requires time-stamping for logging and monitoring. The precision offered by the DS3231MZ+TRL might be ideal for maintaining the stringent timing needed for data traffic coordination and management.
- Healthcare: Used potentially in medical equipment where precise time tracking is needed for monitoring, scheduling, or administering treatments.
It is important to note that these potential industry applications are only conceptual and should be thoroughly evaluated by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent leader in the fabrication and design of a wide array of integrated circuits, including those in the realms of Timers or RTCs. The company has a robust portfolio of products that cater to varied market needs, enhancing functionality and reliability in systems. In particular, Analog Devices emphasizes the importance of precision in their RTC products like the DS3231MZ+TRL, supporting applications that require stringent timing solutions.
Where to Find DS3231MZ+TRL by Analog Devices Inc.
For those interested in purchasing the DS3231MZ+TRL, it is recommended to use the advanced search capabilities at findchips.com. By visiting this site, users can verify current stock levels, obtain latest pricing, and find detailed information about the availability of the DS3231MZ+TRL from various distributors. Historically, this part has been available from distributors like Ameya Holding Limited, Analog Devices Inc., Mouser Electronics, and Newark. However, to get current and specific details, checking directly on Findchips would ensure the most up-to-date information.