Overview of DS3231MZ+TRL by Maxim Integrated Products
The DS3231MZ+TRL is a real-time clock (RTC) designed to provide precise timing for electronic applications. This part features a non-volatile memory design, allowing it to retain time and calendar information even when power is lost. The device is based on CMOS technology and operates within a supply voltage range of 2.3 V to 5.5 V, with a nominal voltage of 3.3 V. The maximum clock frequency is 0.032 MHz, which is typically sufficient for most timing applications.
Encased in a ROHS compliant SOIC-8 package, the DS3231MZ+TRL measures 4.9 mm in length, 3.9 mm in width, and has a maximum height of 1.75 mm. This compact footprint allows for easy integration into various electronic designs. Additionally, the part supports an I2C serial information access method, facilitating easy communication with microcontrollers and processors that require timekeeping functionalities.
This component includes one timer and features interrupt capability, further enhancing its applicability in time-sensitive applications. The operating temperature range of -45 °C to 85 °C makes it suitable for industrial environments, providing flexibility in diverse applications. The DS3231MZ+TRL is classified as moisture sensitivity level 1, indicating that it is relatively robust in various conditions.
This information is reflective of the current writing and could be subject to changes by the manufacturer. The DS3231MZ+TRL has been transferred to a new part lifecycle, indicating that it may no longer be in active production or design.
Industry Applications for DS3231MZ+TRL
The DS3231MZ+TRL could potentially find applications across various industries, providing timing solutions in numerous electronic designs. Below are some possible industry applications where this RTC might be effectively utilized:
- Internet of Things (IoT): The DS3231MZ+TRL could be integrated into IoT devices that require precise timekeeping for scheduling tasks or synchronizing data. Examples might include smart home devices and environmental sensors. The compact size and low power consumption of the part support long-term operation, which is essential in IoT applications.
- Smart Cities: This RTC could potentially be used in smart city applications such as traffic management systems and smart metering solutions. The device’s ability to maintain accurate time could assist in data logging and event scheduling, contributing to more efficient urban environments.
- Consumer Electronics: Devices such as digital clocks, gadgets, and home appliances might incorporate the DS3231MZ+TRL to provide accurate time tracking. Its non-volatile feature ensures that users have the correct time even after power interruptions.
- Industrial Automation: The RTC might be used in automation systems for logging operational times and scheduling maintenance. Its robustness in operational temperature makes it suitable for various industrial environments.
- Healthcare: In medical devices where timing is essential for operations like monitoring and diagnostics, the DS3231MZ+TRL might be used to maintain precise logs of measurements and procedures. However, it is important to verify that relevant standards for medical applications are met.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Maxim Integrated Products
Maxim Integrated Products is a manufacturer known for its diverse range of solutions in the electronics field, with a focus on analog, mixed-signal, and digital integrated circuits. The company’s expertise includes the design and production of timers and real-time clocks (RTCs) within the category of microcontrollers and processors.
The DS3231MZ+TRL exemplifies Maxim’s commitment to delivering efficient and reliable timing solutions. In addition to this part, Maxim Integrated produces various RTCs that cater to different application needs, ensuring that customers can find suitable options for their electronic designs. Their product line is characterized by components that are designed for low power consumption, ease of integration, and compliance with environmental standards.
Research Price and Stock for DS3231MZ+TRL by Maxim Integrated Products on Findchips.com
Historically, the part has been available through distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, NexGen Digital, Quest Components, and DigiKey. However, it is essential to check Findchips for the most up-to-date stock status and pricing.