DS3231SN# by Analog Devices Inc

Overview of DS3231SN# by Analog Devices Inc.

The DS3231SN# is an extremely accurate I²C-integrated RTC/TCXO/Crystal component. Housed in a 16-SOIC_W-300_MIL package, this real-time clock (RTC) module features 16 pins and operates under a large temperature range from -40 to 85°C. It is primarily designed for applications requiring the highest accuracy in time-keeping and clock functionalities.

With a maximum clock frequency of 0.032 MHz, and a serial (I²C) information access method, the DS3231SN# ensures robust and reliable communication. The component is also equipped with interrupt capabilities, which enhances its functionality in complex embedded systems. The device adheres to several compliance codes, being RoHS compliant and REACH compliant, which attests to its environmental and health standards. The DS3231SN# has been in the market since early 2005 and continues to be a relevant part of modern electronic design thanks to its precision and reliability.

Industry Applications for DS3231SN#

The Timers or RTCs are crucial in various industries due to their need for accurate time keeping and reliable operation under varying conditions. Here are a few sectors where DS3231SN# could possibly find applications:

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and other wearable technology which require precise time tracking to provide accurate user data.
  • Telecommunications: Network equipment requiring time-stamp for data logging and management could potentially utilize the DS3231SN# for maintaining accurate operational logs.
  • Industrial Automation: In systems where processes are time-sensitive, such as in manufacturing lines or robotics, the DS3231SN# might ensure synchronized operations.
  • Computing and Data Storage: Servers that manage databases and transactions need to maintain exact time records, making the DS3231SN# a possible component in such systems.
  • Healthcare: Medical devices that record and store patient data over time could utilize the DS3231SN# to ensure the data is accurately timestamped.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Timers or RTCs and Microcontrollers and Processors, Analog Devices Inc. stands out with innovations that emphasize precision, efficiency, and robustness. The DS3231SN#, along with similar components like the DS3231M and others, underscore the company’s commitment to providing solutions that meet stringent time-keeping requirements with high accuracy and reliability. Analog Devices Inc. focuses on engineering products that advance technology across a wide range of industrial applications, ensuring that their components like the DS3231SN# are synonymous with quality and innovation.

Where to Find DS3231SN# by Analog Devices Inc

For those looking to source the DS3231SN#, the best approach is to utilize resources like findchips.com. Here, potential buyers can find up-to-date stock information, competitive pricing, and availability from various distributors. Historically, the DS3231SN# has been available from distributors such as Ameya Holding Limited, TME, Analog Devices Inc, and Mouser Electronics. However, for the most current and comprehensive details, visiting findchips.com is advisable. This platform provides a consolidated view of where components can be sourced and allows users to compare pricing and availability from different suppliers.

Compare pricing for DS3231SN# and other Timers or RTCs / Microcontrollers and Processors at findchips.com