DS3231SN#T&R by Analog Devices Inc

Overview of DS3231SN#T&R by Analog Devices Inc.

The DS3231SN#T&R is an extremely accurate integrated real-time clock (RTC) with a temperature-compensated crystal oscillator (TCXO) and a crystal. This component is housed in a 16-SOIC_W-300_MIL package and is equipped with 16 pins. It operates over a wide temperature range from -40 to 85°C. Its serial interface is compatible with I2C protocols, making it ideal for digital communication with microprocessors and microcontrollers within systems.

Additional technical specifications include a voltage range from 2.3V to 5.5V, accommodating various power supply requirements. Its package is described as a 0.300 INCH, ROHS COMPLIANT, SOIC-16, indicating adherence to certain environmental standards including RoHS compliance. The device was introduced by Analog Devices Inc. on February 4, 2005, and remains active in production. The encapsulation technology used is CMOS, known for its low power consumption, and it features robust interrupt capabilities.

Industry Applications for DS3231SN#T&R

The DS3231SN#T&R could serve a broad range of industry applications due to its high accuracy, robust temperature range, and power flexibility. The following are conceptual industry applications, subject to verification by engineering and design teams.

  • Consumer Electronics: This RTC could be used in consumer devices such as smartwatches, home automation hubs, or any device requiring accurate timekeeping over a range of environmental conditions.
  • Telecommunications: In network infrastructure, maintaining precise timing is crucial. This part might find application in network time servers, synchronization units for cell towers, or in equipment requiring reliable long-term timekeeping.
  • Industrial Automation: Automated systems that require task scheduling or event logging may benefit from the high accuracy and wide operating temperature range of the DS3231SN#T&R, for instance in remote sensors or process control systems.
  • Healthcare Devices: Although this part is not specifically listed with medical qualifications, devices requiring strict time control, such as in diagnostic equipment or patient monitoring systems, could potentially integrate this RTC, pending the necessary approvals and validations.
  • Computing and Data Storage: Precise time-stamping in data logging and server operations could leverage the DS3231SN#T&R for better data integrity and operational efficiency in data centers and servers.

Note that while these applications are possible, they are conceptual and would require detailed analysis to ensure compatibility with existing systems and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits. Within the realm of Timers or RTCs, Analog Devices offers a wide range of products, including the DS3231SN#T&R, known for their precision and reliability.

With respect to Microcontrollers and Processors, Analog Devices brings not only innovative products but also its expertise in tailoring solutions to meet the rigorous requirements of today’s technological challenges. Their RTCs, as exemplified by the DS3231SN#T&R, are integral in systems where time accuracy is paramount, supported by technology that accounts for temperature fluctuations and power variability.

Where to Find DS3231SN#T&R by Analog Devices Inc

To purchase the DS3231SN#T&R, it is recommended to search on findchips.com. Here, you can verify current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, Newark, and directly from Analog Devices Inc. Availability may vary, and visiting findchips.com will provide the most current supplier and pricing information.

Additionally, if looking for alternate parts or similar components from other manufacturers, exploring the Timers or RTCs section on findchips.com can yield helpful comparisons and options.

Compare pricing for DS3231SN#T&R and other Timers or RTCs / Microcontrollers and Processors at findchips.com