DS3644B+ by Analog Devices Inc

Overview of DS3644B+ by Analog Devices Inc.

The DS3644B+ is part of the electronic components subcategory of Power Management Circuits. It is a DeepCover Security Manager featuring a 1KB secure memory and a programmable tamper hierarchy, housed in a 49-CSP_BGA package that measures 7x7x1.4mm. With 49 pins and the ability to operate between -40 to 85°C, this part is particularly designed for an enhanced security setup requiring robust data protection and integrity.

Introduced by Analog Devices Inc. on March 3, 2010, the DS3644B+ has a lifecycle status of active, indicating its ongoing relevance and availability in the market. This component is RoHS compliant, as indicated by its RoHS Code. For mounting, it uses surface mount technology and is encapsulated in a plastic/epoxy packaging. The part’s terminals are made from tin/silver/copper (Sn/Ag/Cu) and shaped as balls positioned at the bottom of the BGA package.

Its configuration allows for a singular channel and function which primarily focuses on power supply management circuit, ensuring effective and secure management of power circuits within a device. Operating temperature ranges are from a minimum of -55°C to a maximum of 95°C, which provides a fairly broad spectrum of environmental resilience. Moreover, it adheres to the JEDEC standards for lead (Pb) free manufacturing (JESD-609 Code: e1).

Industry Applications for DS3644B+

  • Industrial Automation: The DS3644B+ could potentially be utilized in industrial automation equipment that requires high levels of security and data integrity. Its secure memory storage and tamper detection capabilities might be crucial in controlling or monitoring sensitive processes where unauthorized access could lead to significant disruption.

  • Financial Technology (Fintech): In fintech applications, the DS3644B+’s ability to securely manage and protect data could make it suitable for devices handling sensitive financial information. For instance, it might be incorporated in ATMs or mobile payment devices where securing the transmission and storage of financial data is paramount.

  • Renewable Energy: In the field of renewable energy, the DS3644B+ could possibly contribute to the management and protection of power confidentiality in systems like solar inverters or battery management units, where safeguarding data integrity and operational configurations may be crucial for system efficiency and reliability.

Note: The suggestions above are conceptual and require thorough verification by engineering and design teams to ensure compatibility with specific application requirements and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of semiconductor products and solutions. They are particularly renowned in developing innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The role of Analog Devices in the realm of Power Management Circuits is significant, providing solutions like the DS3644B+ that help manage power requirements efficiently while ensuring data security and integrity.

Analog Devices produces a wide array of similar parts, enhancing energy efficiency and performance in various electronic devices. Their products are integral in driving technologies in everything from industrial to personal electronics.

Where to Find DS3644B+ by Analog Devices Inc

For the procurement of the DS3644B+ by Analog Devices Inc., potential buyers should explore options on findchips.com. This platform not only details availability but also provides comparative pricing from different distributors. Historically, distributors like Mouser Electronics have stocked this part, but for the most current availability and pricing, checking directly on findchips.com is recommended.

For alternative parts within the Power Management Circuits subcategory, exploring the wide range of listed components can help in finding other products that meet specific needs or in cases where the DS3644B+ might be unavailable.

Compare pricing for DS3644B+ and other Power Management Circuits / Power Circuits at findchips.com