Overview of DS90LV011ATMF/NOPB by Texas Instruments
The DS90LV011ATMF/NOPB is a high-speed differential line driver designed for use in a variety of applications requiring reliable communication over short distances. This part features a maximum data rate of 400 Mbps, enabling efficient transmission with low electromagnetic interference. The device operates efficiently in a wide temperature range from -40°C to 85°C, making it suitable for industrial and automotive environments.
Manufactured by Texas Instruments, the DS90LV011ATMF/NOPB is packaged in a 5-terminal SOT-23 (SOIC) configuration, which allows for small footprints in space-constrained designs. The differential output characteristic ensures reduced noise levels and improved signal integrity, crucial for applications where data integrity is paramount. This driver complies with EIA-644-A and TIA-644-A standards, further underscoring its compatibility with various interface systems.
This component is rated as “active” in terms of part life cycle, indicating its availability for ongoing production and applications. With a moisture sensitivity level of 1, the device is designed for standard handling practices giving it a robust profile for manufacturing and assembly processes. As per current data, the DS90LV011ATMF/NOPB is also compliant with RoHS and is lead-free, making it a suitable choice for environmentally friendly designs.
Industry Applications for DS90LV011ATMF/NOPB
The versatile nature of the DS90LV011ATMF/NOPB allows it to be utilized across various industries. Below are some potential industry applications where this component might be effectively integrated:
- Industrial Automation: In this context, the DS90LV011ATMF/NOPB could potentially be used in systems requiring high-speed data transfer between sensors and controllers. Its differential output characteristic might help maintain signal integrity in noisy environments, which is crucial in manufacturing settings.
- Telecommunications: The device might find applications in telecommunication systems where high-speed data communication is essential. It could be integrated into line cards or network switches to facilitate efficient data transmission over short distances.
- Automotive (if compliant): If the DS90LV011ATMF/NOPB adheres to specific automotive standards like AEC-Q100 or AEC-Q101, it could be utilized in in-vehicle communication systems. Applications might include advanced driver-assistance systems (ADAS) where reliable and quick signal transmission is critical.
- Consumer Electronics: The component could also be used in consumer devices where high data rates are necessary. For instance, it might be integrated into high-definition video transmission systems that require robust communication links.
- Medical Imaging: In medical imaging applications, if the component meets relevant standards and specifications, it might be potentially employed in devices such as ultrasound machines or MRI systems to ensure accurate and rapid data transfer.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) has a substantial history as a designer and manufacturer of semiconductors and various electronic components. In the realm of drivers and interfaces, TI provides a wide array of parts designed to facilitate effective communication between systems. The DS90LV011ATMF/NOPB is one such line driver that demonstrates TI’s commitment to producing reliable, high-performance components.
TI’s portfolio includes other similar parts that cater to various applications requiring high-speed data transmission. Their focus on continuous innovation and quality assurance helps maintain their strong presence in the electronic components industry, particularly in the segment of line drivers and receivers.
Research Price and Stock for DS90LV011ATMF/NOPB by Texas Instruments on Findchips.com
For engineers and procurement teams seeking the DS90LV011ATMF/NOPB, it is advisable to visit Findchips.com to research current stock levels and pricing. This platform provides a comprehensive overview of available inventory and price points across various distributors.
Historically, the component has been available from several distributors, including:
- Win Source Electronics
- LCSC
- Chip-Germany GmbH
- Chip One Stop
- Sensible Micro Corporation
- Bristol Electronics
- TME
- Quest Components
- RS
- Mouser Electronics
- DigiKey
It is essential to verify current stock availability and pricing on Findchips, as these details can fluctuate frequently based on demand and distributor inventory.