Overview of DS90LV012ATMF/NOPB by Texas Instruments
The DS90LV012ATMF/NOPB is a high-speed differential receiver designed to operate with a maximum data rate of 400 Mbps. This integrated circuit (IC) by Texas Instruments is optimized for Low Voltage Differential Signaling (LVDS) applications. It features a compact 5-SOT-23 package and supports an operating temperature range from -40°C to 85°C, making it suitable for industrial applications where high performance and reliability are critical.
The device operates at a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 3.6V, which allows for low power consumption at a maximum supply current of 9 mA. The DS90LV012ATMF/NOPB also exhibits a peak-to-peak jitter of no more than 1.5 ns, which is crucial for preserving signal integrity in high-speed digital communications. These attributes, combined with its compliance with RoHS and its Pb-free code, ensure that this component meets modern environmental standards.
Industry Applications for DS90LV012ATMF/NOPB
Given the characteristics of the DS90LV012ATMF/NOPB receiver, it might find use in various sectors. Below are some possible industry applications:
- Telecommunications: This part could be utilized in communication systems requiring reliable high-speed data transmission. For example, it might be integrated into base transceiver stations or optical network equipment, given its fast switching and low jitter characteristics.
- Industrial Automation: As the industry moves toward more connected devices, the DS90LV012ATMF/NOPB could potentially support sensor networks by facilitating communication between various automated systems. Its robust temperature range allows it to perform well in rugged environments.
- Consumer Electronics: In the realm of audio and video equipment, this differential receiver might play a role in data transmission for devices like HD video sources or high-speed video switches, ensuring high fidelity and minimal latency.
- Robotics and Drones: The component might also support communication in robotic systems or unmanned aerial vehicles (UAVs) where high-speed data transfers are critical. Its low power requirements would benefit battery-operated systems.
- Aerospace and Defense: Should the DS90LV012ATMF/NOPB meet relevant military specifications, its features could enable use in mission-critical applications where data integrity under various operating conditions is essential.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in the semiconductor industry with a specific focus on Drivers and Interfaces, including products such as the DS90LV012ATMF/NOPB. They provide a range of integrated circuits that cater to various technology sectors, from consumer electronics to industrial applications.
TI’s offerings in the Line Driver or Receivers subcategory, including the DS90LV012ATMF/NOPB, demonstrate their commitment to providing high-performance solutions that comply with modern electronic standards. Additionally, they manufacture several similar parts tailored for various applications, each designed to meet specific operational needs and performance metrics.
Research Price and Stock for DS90LV012ATMF/NOPB by Texas Instruments on Findchips.com
To assess availability and pricing for the DS90LV012ATMF/NOPB, it is advisable to visit Findchips.com. This platform provides comprehensive stock and pricing information for a wide range of components, including those in the Line Driver or Receivers category.
The DS90LV012ATMF/NOPB has historically been available through several distributors, including:
- Win Source Electronics
- LCSC
- Mouser Electronics
- DigiKey
It is important to note that stock levels and pricing fluctuate, so checking Findchips will provide the most current and accurate information.