DS90LV804TSQ/NOPB by Texas Instruments

Overview of DS90LV804TSQ/NOPB by Texas Instruments

The DS90LV804TSQ/NOPB is a 4-channel, 800-Mbps low-voltage differential signaling (LVDS) buffer/repeater manufactured by Texas Instruments. This component is designed to handle high-performance data transmission, making it suitable for applications requiring enhanced signal integrity and reduced electromagnetic interference. It operates over a broad supply voltage range from 3.15V to 3.45V, which allows for flexibility in different applications. The maximum supply current is 140 mA, which may be important for power management considerations in circuit design.

With an operational temperature range from -40°C to 85°C, the DS90LV804TSQ/NOPB is categorized as an industrial-grade component, suitable for use in harsh environments. This part is compliant with RoHS standards and is Pb-free, which are critical considerations for environmentally conscious design and manufacturing processes. The device utilizes a plastic/epoxy package in a 32-terminal QFN (Quad Flat No-lead) format, with a compact size that is advantageous for space-constrained applications.

For performance metrics, this buffer/repeater features a peak-to-peak jitter specification of a maximum of 35 ps, which is a crucial factor in applications where timing accuracy is paramount. The input characteristics include a differential Schmitt trigger, which can enhance the reliability of data transmission by providing robust switching thresholds. The part also exhibits a maximum receive and transmit delay of 3.2 ns, which could be beneficial in high-speed data applications.

Industry Applications for DS90LV804TSQ/NOPB

Given its specifications and features, the DS90LV804TSQ/NOPB might find applications across various industries. Here are some potential use cases:

  • Consumer Electronics: The DS90LV804TSQ/NOPB might be integrated into devices such as digital televisions, gaming consoles, and high-definition cameras, where high-speed data transfer between components is necessary. The low jitter and high data rate could facilitate superior image and video quality transmission.
  • Computing and Data Storage: This part could potentially be used in servers, routers, and network switches that require high bandwidth data transfer over short distances. The industrial temperature range might support deployment in data centers that experience variable environmental conditions.
  • Healthcare: In medical imaging systems, such as those used in MRI or ultrasound devices, the DS90LV804TSQ/NOPB might be utilized to manage the data streams between sensors and processing units, benefiting from the robust signal capabilities and industrial-grade reliability.
  • Medical Imaging: Applications such as 3D imaging systems or complex diagnostic machines could leverage the high-speed data handling capabilities of this component, potentially allowing for faster and more accurate imaging results.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements before implementation.

About Texas Instruments

Texas Instruments is a major player in the field of semiconductor manufacturing, particularly known for its extensive portfolio of components used in the drivers and interfaces category. The company develops innovative solutions aimed at improving the performance and efficiency of electronic systems. Within the realm of Line Driver or Receivers, Texas Instruments offers a variety of parts tailored to meet the specific demands of high-speed data transmission.

The DS90LV804TSQ/NOPB is among their advanced components designed for robust performance in differential signaling applications. Similar parts from Texas Instruments designed for the same purpose include various other line drivers and receivers that offer different configurations and specifications to accommodate diverse project requirements.

Where to Find DS90LV804TSQ/NOPB by Texas Instruments

For those interested in purchasing the DS90LV804TSQ/NOPB, it is recommended to research available stock and pricing on findchips.com. This resource is invaluable for identifying suppliers, as it aggregates information from various distributors.

Some distributors where the part has previously been available include:

  • Win Source Electronics
  • Chip1Stop
  • Quest Components
  • Bristol Electronics
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is crucial to check findchips.com for the most current stock levels and pricing, as availability may change frequently. Additionally, the resource can be used to find alternatives to the DS90LV804TSQ/NOPB, including other options within the Line Driver or Receivers category.

Compare pricing for DS90LV804TSQ/NOPB and other Line Driver or Receivers / Drivers And Interfaces at findchips.com