Overview of DSC1001DI5-024.0000 by Microchip Technology Inc.
The DSC1001DI5-024.0000 by Microchip Technology Inc. is a MEMS (Micro-Electro-Mechanical Systems) oscillator designed for applications requiring a stable and precise clock source. It operates at a nominal frequency of 24 MHz and provides a CMOS output. Manufactured in a 4 VDFN package with dimensions of 2.0mm x 2.5mm x 0.85mm, this part is particularly suitable for compact, high-performance electronic assemblies. It is RoHS compliant and features compliance with several operational and environmental certifications including REACH and EAR99.
The part also exhibits a frequency stability of 10%, a fall time maximum of 2 ns, and a rise time maximum of 2 ns, ensuring rapid signal transitions and minimizing latency in performance-critical applications. With operating temperature ranges from -40 °C to 85 °C and an oscillation type specifically accounted as CMOS, the DSC1001DI5-024.0000 is well-suited for various demanding environments. Furthermore, additional notable features include standby and enable/disable function, allowing for enhanced power management, and the supply voltage is set at a nominal 3.3V, standard for many digital circuits.
Industry Applications for DSC1001DI5-024.0000
The DSC1001DI5-024.0000, being a highly stable and reliable oscillator, potentially fits into several application areas:
- Consumer Electronics: It could potentially be used in devices like smartphones, portable media players, or other handheld devices where space is at a premium and reliable clocking is needed to manage data communication and processing.
- Industrial Automation: This oscillator might serve in timing-sensitive control systems where conditions such as temperature extremities and a need for precision timing are prevalent.
- Telecommunications: The characteristics offered by this oscillator, such as frequency stability and low fall/rise time, might make it suitable for network equipment like routers and switches that require consistent and precise timing to manage data transmission effectively.
- Computing and Data Storage: Within servers and storage systems, maintaining clock accuracy is essential for data integrity and speed, which this component could potentially accommodate.
- Electronic Manufacturing: As a component in the manufacturing and testing processes for electronic products, where timing accuracy and device reliability are critical under varying environmental conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the field of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Focusing particularly on the production of oscillators, including XO sub-category parts like DSC1001DI5-024.0000, Microchip offers a wide range of frequency management solutions designed to meet the diverse needs of electronic applications across industries. Microchip is known for its commitment to reliability and performance, providing products that often lead in low power consumption and robust operation under challenging conditions.
Where to Find DSC1001DI5-024.0000 by Microchip Technology Inc
To acquire the DSC1001DI5-024.0000, visiting findchips.com is recommended. This site provides comprehensive details including current stock levels and pricing, and facilitates easy comparison of similar parts. You may also explore other true XO components that Microchip Technology Inc. or other manufacturers might offer. Historically, distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have stocked this part. However, it’s essential to check the latest availability and technical confirmations on FindChips.