Overview of DSC1123CI5-100.0000 by Microchip Technology Inc.
The DSC1123CI5-100.0000 is a low-voltage differential signaling (LVDS) output clock oscillator designed primarily for high-frequency applications. With a nominal operating frequency of 100 MHz, this MEMS (Micro-Electro-Mechanical Systems) oscillator is compactly packaged in a surface-mount device (SMD) measuring 3.2mm by 2.5mm. This small physical footprint makes it suitable for space-constrained applications. The device operates within a supply voltage range of 2.25V to 3.6V, making it versatile for different voltage requirements.
The oscillator boasts a frequency stability of ±10 ppm, which ensures reliable performance even under varying environmental conditions. Its operating temperature range extends from -40°C to 85°C, allowing it to be deployed in diverse applications where temperature fluctuations may occur. Additionally, the DSC1123CI5-100.0000 features an enable/disable function along with a differential output, enhancing its usability in various circuit configurations. As of this writing, the factory lead time for this part is approximately four weeks.
Industry Applications for DSC1123CI5-100.0000
The DSC1123CI5-100.0000 could potentially serve various industries due to its low power consumption, compact size, and reliability. Below are some possible applications in different sectors:
- Energy and Power Systems: The DSC1123CI5-100.0000 might be utilized in energy monitoring systems where precise timing signals are critical. Its frequency stability and operational temperature range suggest that it could be integrated into devices that manage power distribution or renewable energy systems. Related components that could work in unison include microcontrollers or data acquisition systems that rely on accurate clock signals.
- Automotive: In automotive applications, particularly in real-time clock generation for electronic controls, the DSC1123CI5-100.0000 might fulfill the requirements for precision and reliability. While automotive-grade standards such as AEC-Q100 are not specified for this part, it could potentially be used in vehicle infotainment systems or advanced driver-assistance systems (ADAS) where timing accuracy is paramount.
- Telecommunications: The part could possibly be used in telecommunications equipment for clock generation, leveraging its LVDS output to ensure minimal signal degradation over long distances. Its small footprint also allows for integration into space-constrained devices, such as routers or switches. Other similar oscillators with comparable specifications might also fit in these applications, especially in scenarios requiring synchronized operations.
- Consumer Electronics: The use of the DSC1123CI5-100.0000 in consumer electronics, such as smartphones and tablets, could provide stable timing sources for various digital circuits. Given its robust performance in varying conditions, it could enhance the functionality of devices that require accurate timing for operations like signal processing or communication.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is an established manufacturer in the semiconductor industry, focusing on developing a wide range of embedded control solutions and analog products. In the domain of XO oscillators, Microchip offers various product lines that cater to different application needs, including the DSC1123CI5-100.0000.
This company emphasizes the integration of MEMS technology within its oscillator designs, which generally reduces size while improving performance characteristics. Microchip’s product range includes other precision oscillators designed for stability and reliability, making them suitable for applications spanning from industrial to consumer electronics. Their focus on maintaining compliance with regulatory standards, such as RoHS and REACH, ensures that the products meet modern environmental regulations.
Where to Find DSC1123CI5-100.0000 by Microchip Technology Inc.
Historically, the part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey. However, stock levels and pricing can fluctuate, so it is best to refer to findchips.com for the most current information on availability.