Overview of DSC500100L by Panasonic Electronic Components
The DSC500100L by Panasonic is a Small Signal Bipolar Transistor designed for amplifying or switching applications. It features a maximum collector current of 0.1A and a collector-emitter voltage of 50V. This component is comprised of a single NPN transistor element, fabricated from silicon, which is suitable for various general-purpose applications. The device is encapsulated in a halogen-free and RoHS-compliant SMINI3-F2-B, SC-85, 3-pin package, ensuring environmental compliance and adaptability for surface-mounted technology.
This transistor is characterized by its high DC current gain, with a minimum hFE of 210, which makes it highly efficient in small signal amplification. Additionally, it boasts a transition frequency of 150 MHz, facilitating its use in high-speed switching applications. The DSC500100L is moisture sensitive with a level of 1, indicating a high degree of robustness against moisture, which is critical for reliability in various operating environments.
Industry Applications for DSC500100L
Given the specifications and electrical properties of the DSC500100L, it could potentially serve a range of industries where small signal processing and amplification are required. Here are several industries where this component might be commonly found:
- Consumer Electronics: This transistor might potentially be utilized in audio amplification devices, small home appliances, or in circuitry within personal devices where space and efficiency are priorities. Its small outline package and high frequency response make it suitable for these applications.
- Telecommunications: The DSC500100L could potentially be employed in circuit designs for signal amplification in communication devices or networking equipment, enhancing signal integrity in environments that require stable and reliable telecommunications capabilities.
- Computing and Data Storage: Due to its amplification capabilities and fast transition frequency, this transistor might potentially be integrated into data processing units, helping to manage signal integrity and amplification in both traditional computing hardware and modern SSDs.
Note that these potential industry applications are illustrative and should be validated by engineering teams to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is a global leader in the development and manufacturing of electronic components, including a wide range of transistors. Within the realm of Small Signal Bipolar Transistors, Panasonic has established a strong portfolio, which includes the DSC500100L. This component is part of their broader offering that emphasizes performance, miniaturization, and compliance with stringent environmental standards.
Panasonic’s commitment to innovation is evident in the design of their transistors, which are tailored for various applications that require reliability and efficiency. The DSC500100L, with its compact form factor and high switching frequency, mirrors the company’s dedication to advancing transistor technology suitable for modern electronic devices and systems.
Where to Find DSC500100L by Panasonic Electronic Components
To procure the DSC500100L, professionals and businesses should utilize the comprehensive electronic component search engine, Findchips.com. You can examine available stock, supplier options, and pricing for this specific part by researching on findchips.com. Additionally, one can explore other Small Signal Bipolar Transistors that might be suitable alternatives offered by Panasonic or other manufacturers.
Historically, the part has been available from distributors such as Bristol Electronics and DigiKey, among others. However, current availability and prices should be directly checked through Findchips to ensure the most accurate and up-to-date information.