DSF200LV by XP Power

Overview of DSF200LV by XP Power

The DSF200LV is a DC-DC regulated Power Supply Module designed to deliver a single output of 36V at 7A with an output power maximum of 230W. It is characterized as a 1-output, 230W, hybrid, package-6 type with an input ratio of 3:1. This power module includes a surge protection filter and supports input voltage specifications that accommodate variations, ensuring stability and reliability in its performance.

Marked by its efficiency in converting power with minimal loss, the DSF200LV is housed in a form-factor with a width of 36.8mm. XP Power, the manufacturer of DSF200LV, adheres strictly to regulatory compliance, making the module RoHS and REACH compliant. The component’s terminal finish is tin copper, typified under the JESD-609 Code e2. As an active component in the industry, DSF200LV continues to serve a broad range of power supply requirements.

Industry Applications for DSF200LV

The DSF200LV’s specifications suggest its suitability for various industry applications. While specific industries and applications might benefit from this part’s capabilities, the following insights explore potential use cases, subject to engineering validation:

  • Telecommunications – The DSF200LV might potentially be utilized in telecom infrastructure where stable and efficient power supply is critical. Its surge protection and high output capability could help in ensuring uninterrupted service delivery in communication equipment.
  • Computing and Data Storage – This module could possibly serve in advanced computing systems or data centers needing consistent voltage regulation and high power efficiency, maintaining systems integrity during variations in power supply.
  • Internet of Things (IoT) – Given the surge in IoT devices that require dependable and continuous power, the DSF200LV may be suitable in power management solutions within IoT infrastructure to enhance stability and reliability.
  • Aerospace and Defense – For applications where rugged and reliable power supply components are necessary, the DSF200LV, owing to its design and power specifications, might potentially be used, though specific suitability would need verification against aerospace and defense standards.

Note: These potential industry applications are conceptual and require further analysis and validation by engineering and design teams to conform to specific standards and application demands.

About XP Power

XP Power is a prominent developer and manufacturer within the electronics industry, specializing in power solutions across a myriad of sectors. The company is recognized for its broad range of Power Supply Modules, of which the DSF200LV is a part. XP Power focuses on delivering innovative products that meet high efficiency, reliability, and environmental standards, reflecting in their commitment to compliance with RoHS and REACH directives.

Their products are typically utilized in high-dependence applications, ranging from medical devices to industrial automation, reinforcing their reputation for versatility and quality across various technological frontiers.

Where to Find DSF200LV by XP Power

To determine the best source for purchasing the DSF200LV, potential buyers should utilize online platforms like findchips.com to access up-to-date inventory and pricing information. Historically, the DSF200LV has been distributed through notable suppliers such as RS, Mouser Electronics, DigiKey, and Newark. However, availability at these locations can fluctuate, and visiting a comprehensive electronic components aggregator like Power Supply Modules on findchips.com provides broader options, including similar models by XP Power or other manufacturers.

Compare pricing for DSF200LV and other Power Supply Modules / Power Circuits at findchips.com