DSG9500-000 by Skyworks Solutions Inc

Overview of DSG9500-000 by Skyworks Solutions Inc.

The DSG9500-000 is an RF diode from Skyworks Solutions Inc., classified specifically as a PIN Diode. It features a breakdown voltage-min of 200V and is designed to operate in the L band to Ku band frequency range, making it suitable for a range of high-performance applications. This diode offers a diode capacitance max of 0.02 picoFarads and a forward resistance maximum of 4 Ohms. The DSG9500-000 is encapsulated in a microwave package style, designed for efficiency in high-frequency applications.

This component adheres to several compliance standards including being lead (Pb)-free and RoHS compliant, highlighting its suitability for use in various global markets. The diode’s specifications suggest its use in attenuators, limiters, and switching applications, providing a versatile solution for circuit designers. The component is currently in active production phase as indicated by its part life cycle code.

Industry Applications for DSG9500-000

Given the technical specifications and utility range of the DSG9500-000, it could potentially be integrated into various high-tech industry solutions. Applications for such a PIN diode span across critical performance-demanding domains:

  • Telecommunications: In telecom systems, the diode could potentially be utilized in RF switching and attenuation applications to manage signal strength and quality across communications infrastructures.
  • Consumer Electronics: For consumer devices that support high-frequency operations such as satellite communication devices, the DSG9500-000 might be used to enhance performance and reliability of the device connectivity.
  • Space Technology: Components that are required to operate over a wide range of frequencies and manage high voltage environments might benefit from integrating this diode. Applications could include satellite communications and payload controls where high reliability and precision are critical.
  • Electronic Manufacturing: The diode’s applications in switch-mode environments and power regulation systems prove beneficial in testing and quality control equipment across manufacturing processes.

Note: These potential industry applications are conceptual and would need thorough validation by engineering and design teams to ensure they meet specific requirements and industry standards.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in the development and manufacturing of semiconductor products, especially known for its contributions to the field of Diodes, including PIN diodes. Their products, like the DSG9500-000, are celebrated for their reliability and innovative design, optimized for high-frequency and high-performance applications. Skyworks produces a wide range of semiconductor components which are integral to wireless and RF technology, serving various sectors including but not limited to telecommunications, aerospace, and consumer electronics industries.

Where to Find DSG9500-000 by Skyworks Solutions Inc

If you are interested in purchasing the DSG9500-000 diode, it is recommended to search on Findchips.com. Here, you can find detailed information about availability and prices across different distributors. Historically, distributors like ES Components, Richardson RFPD, Mouser Electronics, and DigiKey have stocked this component, but for current stock levels and the best prices, checking findchips.com would provide updated information. For exploring alternatives to DSG9500-000, PIN Diodes listed on the site can provide insightful comparisons and options from Skyworks Solutions or other manufacturers.

Compare pricing for DSG9500-000 and other PIN Diodes / Diodes at findchips.com