Overview of DSK-3R3H224U-HL by ELNA America Inc.
The DSK-3R3H224U-HL is an Electric Double Layer Capacitor featuring a capacitance value of 220,000 µF and a rated (DC) voltage of 3.3 V. Manufactured by ELNA America Inc., this capacitor is a coin cell type designed for surface mounting, which facilitates its integration onto printed circuit boards. The component showcases a wide positive tolerance of 80% and a negative tolerance of 20%, allowing it to operate efficiently under a range of electrical conditions. Dimensionally, the DSK-3R3H224U-HL has a diameter of 6.8 mm and a height of 2.1 mm, and it is designed to work within an operating temperature range of -10°C to 60°C, making it suitable for various industrial temperature environments. Compliance with RoHS and a status of EAR99 in ECCN Code highlight its usability in global markets while adhering to environmental and trade regulations. Despite being marked with a “Not Recommended” life cycle code, the utility and specific performance parameters of the DSK-3R3H224U-HL warrant consideration for applications where its electrical characteristics are uniquely suited.
Industry Applications for DSK-3R3H224U-HL
The DSK-3R3H224U-HL could potentially serve various sectors due to its specific attributes. The following are conceptual illustrations of industries where such a component might be beneficial:
- Aerospace and Defense: The high capacitance value and compact size of the DSK-3R3H224U-HL make it potentially suitable for energy storage in aerospace applications, where size and weight are critical factors. Such capacitors can be employed in power backup systems or energy harvesting devices aboard spacecraft or aviation technology, although adherence to specific aerospace quality and performance standards needs verification.
- Robotics and Drones: In robotics and drones, a capacitor like DSK-3R3H224U-HL could be utilized for power management circuits. This involves smoothing power supply fluctuations and providing burst power for critical operations. The surface mount technology of the capacitor facilitates the integration into the compact and densely packed circuit boards typical of modern robotics and drone systems.
- Education and Research: Educational laboratories and research facilities might use these capacitors in experimental setups for renewable energy studies, specifically in projects investigating rapid charge-discharge cycles or energy efficiency. The electrical characteristics of the DSK-3R3H224U-HL make it a good candidate for experimental academic setups exploring new technologies in energy storage and power management.
It should be emphasized that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams specific to their industry standards and application requirements.
About ELNA America Inc.
ELNA America Inc. is a subsidiary of ELNA Co. Ltd., a company well-known for its expertise in the development and manufacturing of Special Capacitors. ELNA America focuses on a variety of capacitor types, such as electric double layer capacitors, which includes the DSK-3R3H224U-HL. Within the sector, ELNA’s products are designed to address the high performance and reliability demands typical of both commercial and special applications. The DSK-3R3H224U-HL exemplifies ELNA’s commitment to providing components that meet stringent electrical specifications for specialized requirements. ELNA’s capacitors, acknowledged for their quality and efficiency, cater to a wide spectrum of utility across technological applications and industries.
Where to Find DSK-3R3H224U-HL by ELNA America Inc
To procure the DSK-3R3H224U-HL, it is recommended to research and compare distributors on findchips.com. For alternative components, you may explore a variety of Special Capacitors available from ELNA America Inc or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, Bristol Electronics, Quest Components, and Future Electronics. Verify current stock levels and pricing directly on findchips.com to ensure availability and competitive pricing.