Overview of DSP1-DC12V-F by Panasonic Electronic Components
The DSP1-DC12V-F by Panasonic Electronic Components is a Power/Signal Relay featuring dual in-line package with a coil that operates at 12V DC. It boasts a coil current rating of 0.025 A and a coil power of 300 mW. The relay is designed for through-hole straight mounting and supports both AC and DC outputs with a random input switching control type. This component offers robust coil resistance of 480 Ω and fast switching with an operate time of 10 ms. The contact capacity supports up to 5A for both AC (up to 380V) and DC (up to 125V) loads.
This product is part of the Power/Signal Relays subcategory, and comes with various certifications including RoHS, Reach, and ECCN compliance indicating its global applicability and observance to environmental regulations. As per the findchips.com data, the lead time for this part, as of current writing, is 16 weeks.
Industry Applications for DSP1-DC12V-F
The DSP1-DC12V-F relay could suit various industries due to its versatile specifications and compliance with numerous safety standards. Below are potential applications across different sectors:
- Industrial Automation: This relay could potentially be deployed in automated systems for controlling pumps, fans, and other machinery. Its ability to handle significant voltage and current levels might make it suitable for such applications.
- Consumer Electronics: In consumer electronics, this part could possibly be used in power management systems within devices, due to its small size and precise operational characteristics.
- Telecommunications: This relay might be useful in communication equipment for switching between signal paths or managing power supplies, taking advantage of its rapid switching time and long operational life.
- Computing and Data Storage: The DSP1-DC12V-F potentially serves in power distribution applications within data centers, where reliable and efficient power handling is crucial.
Note that these potential industry applications are conceptual/illustrative and require thorough verification by engineering and design teams to adhere to industry-specific requirements.
About Panasonic Electronic Components
Panasonic is a well-established name in the electronics industry, known for its innovative approaches and technological advances. Within the scope of Relays, Panasonic specializes in a variety of products including Power/Signal Relays. Panasonic’s expertise encompasses creating high-performance relays embodying durability and reliability, with the DSP1-DC12V-F being a pertinent example. Their products are engineered adhering to stringent safety and quality standards, ensuring suitability across several devices and applications.
Where to Find DSP1-DC12V-F by Panasonic Electronic Components
To procure the DSP1-DC12V-F, engineers and buyers are advised to explore findchips.com. The platform provides an excellent means to check current stock levels and compare pricing from various distributors. Historically, the part has been available from distributors like DigiKey, Mouser Electronics, Future Electronics, and Newark. However, for up-to-the-minute availability and pricing, visiting findchips.com is recommended, where users can also access other Power/Signal Relays that might also meet their requirements.