Overview of DSP56F803BU80E by NXP Semiconductors
The DSP56F803BU80E is a 16-bit digital signal controller (DSC) that operates at a core frequency of 80MHz, integrating DSP functionality and microcontroller features into a single device. Manufactured by NXP Semiconductors, this component falls within their 56800E series, which is designed to offer a balance of control and DSP capabilities to address the demanding requirements of embedded control applications. It is packaged in a 100-pin Low Profile Quad Flat Package (LQFP), ensuring compactness for space-constrained applications.
With its 16-bit-wide data bus, the DSP56F803BU80E provides 64KB of flash memory for program storage, alongside 2KB of RAM for data processing. It supports a variety of embedded interface types, including CAN, SCI (Serial Communications Interface), and SPI (Serial Peripheral Interface), enhancing its connectivity options for various applications. The controller is designed for a 3.3V core supply voltage, aligning with common standards for electronics, and offers features like a barrel shifter, boundary scan, and low power mode to enhance performance and efficiency.
Compliance with RoHS standards signifies its suitability for use in a wide range of environments, particularly in applications where environmental considerations are critical. Despite its “Not Recommended for New Designs” life cycle status, indicating NXP may be phasing out this part in favor of newer options, the DSP56F803BU80E remains a viable choice for various embedded control applications due to its robust feature set and performance capabilities.
Industry Applications for DSP56F803BU80E
The DSP56F803BU80E’s combination of DSP and microcontroller functionalities enables it to serve a broad spectrum of industry applications. Potential use cases might include:
- Industrial Automation: Its ability to process signals rapidly could potentially make it ideal for controlling complex machinery in manufacturing plants, optimizing operations through real-time feedback and adjustments.
- Consumer Electronics: The DSP56F803BU80E might find applications in smart home devices, where its processing power and connectivity features could enable sophisticated control over household appliances and multimedia systems.
- Automotive: Given the environmental and operational conditions of automotive applications, components like DSP56F803BU80E with its industrial grade temperature range and robust package might be utilized in vehicle control systems, enhancing functionality and safety.
- Telecommunications: The processor’s fast operating speed and interface capabilities could potentially be employed in telecommunications infrastructure, aiding in signal processing tasks to maintain and improve network performance.
- Medical Imaging: In healthcare, devices that demand real-time processing and complex computations, such as imaging systems, could possibly benefit from the capabilities of DSP56F803BU80E, given its fixed-point arithmetic proficiency.
Note that these potential industry applications are conceptual/illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a globally recognized leader in the semiconductor industry, particularly renowned for its extensive range of microcontrollers and processors. Within the realm of Digital Signal Processors, NXP offers a broad portfolio designed to meet the demands of various applications, from automotive and industrial control systems to consumer electronics and networking. The DSP56F803BU80E is just one example within NXP’s line-up of digital signal controllers that blend DSP performance with microcontroller functionality, demonstrating the company’s commitment to providing solutions that address complex computing needs across industries.
Where to Find DSP56F803BU80E by NXP Semiconductors
To procure the DSP56F803BU80E component for your projects, we recommend initiating your search on findchips.com. This platform allows you to access up-to-date stock levels and pricing from a variety of distributors. For this particular part, historical distributor availability has included major names such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to visit findchips.com to verify current availability and pricing. Additionally, for those seeking alternative components, findchips.com provides a comprehensive catalogue of Digital Signal Processors, facilitating comparison and selection among offerings from NXP Semiconductors and other manufacturers.