Overview of DSPIC30F4011-30I/PT by Microchip Technology Inc.
The DSPIC30F4011-30I/PT is a 16-bit, flash microcontroller that operates at a core frequency of up to 30 MHz. Designed with a robust RISC architecture, this part features 48KB of flash memory, making it suitable for a range of applications that require reliable, low-power processing. It is housed in a 44-pin TQFP package, measuring 10 x 10 mm, and complies with lead-free and RoHS standards, ensuring adherence to environmental regulations.
With its versatile embedded interface options, including CAN, I2C, SPI, and UART, the DSPIC30F4011-30I/PT offers significant flexibility for developers looking to integrate multiple communication standards into their designs. The microcontroller can operate at supply voltages varying from 4.5V to 5.5V, and it also supports lower voltage operation down to 2.5V at a maximum frequency of 10 MHz, making it adaptable for different power supply scenarios.
This microcontroller is actively produced, and its thermal specifications range from -40°C to 85°C, which is suitable for industrial applications. It incorporates a variety of features such as a barrel shifter, multiple internal bus architectures, and a flash ROM programmability that allows for easy updates to the firmware in the field.
Industry Applications for DSPIC30F4011-30I/PT
The DSPIC30F4011-30I/PT microcontroller may find potential application across several industries. Some examples include:
- Energy and Power Systems: This microcontroller might be utilized in energy management systems, supporting applications like remote monitoring and control of energy devices. Its capability to communicate over CAN and SPI could facilitate integration with other industrial devices, improving efficiency.
- Transportation and Logistics: The DSPIC30F4011-30I/PT could potentially be integrated into vehicle telematics systems or logistics tracking devices. Its robust processing power and communication interfaces might serve to manage and interpret data from various sensors effectively.
- Renewable Energy: This part might be used in solar inverters or wind turbine monitoring systems, analyzing input from various sensors and optimizing energy output. The wide operating temperature range could allow it to function efficiently in outdoor environments.
- Automotive: If compliant with relevant industry standards (like AEC-Q100), the DSPIC30F4011-30I/PT could be applied in automotive control systems, particularly in those requiring precise sensor integration and control capabilities.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is recognized as a leading provider of microcontroller and analog products. Within the spectrum of their offerings, they specialize in Microcontrollers and Processors, delivering components suitable for consumer, automotive, industrial, and telecommunications markets. The DSPIC30F4011-30I/PT is part of their DSPIC series, which combines the features of digital signal processing and microcontroller capabilities for optimal performance in embedded applications.
Microchip’s product portfolio includes a broad range of microcontrollers, with various architectures, pin counts, and memory configurations designed to meet the diverse needs of designers and engineers. The company is known for its commitment to innovation, providing tools and support to enhance the development and integration of their microcontrollers into new applications.
Research Price and Stock for DSPIC30F4011-30I/PT by Microchip Technology Inc on Findchips.com
For those interested in sourcing the DSPIC30F4011-30I/PT, it is advisable to check stock and pricing on Findchips. This platform can also assist in identifying alternate parts that might be offered by Microchip Technology Inc. or other manufacturers within the same category of microcontrollers.
This part has previously been available through several distributors, including:
- Win Source Electronics
- Master Electronics
- LCSC
- EBV Elektronik
- Avnet Silica
- NAC
- Verical
- Onlinecomponents.com
- Future Electronics
- RS
- Microchip Technology Inc.
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is noted that availability may vary, and consulting Findchips is essential for real-time stock levels and pricing data.