dsPIC30F6014A-30I/PF by Microchip Technology Inc

Overview of dsPIC30F6014A-30I/PF by Microchip Technology Inc.

The dsPIC30F6014A-30I/PF is a powerful 16-bit Microcontroller (MCU) that seamlessly integrates the capabilities of a digital signal processor (DSP) with the robust functionality typical in an MCU. Produced by Microchip Technology Inc., this component is encapsulated in a thermally efficient 80-lead Thin Quad Flat Pack (TQFP) with dimensions of 12 x 12 mm and a height of just 1 mm. The MCU operates on a maximum clock frequency of 40 MHz and can sustain a temperature range from -40 °C to +85 °C, making it suitable for various industrial applications.

This MCU is characterized by 144 KB of flash memory, providing ample space for robust applications. Supporting a voltage supply range from 3 V to 5.5 V, and with a power consumption capping at 250 mA, it ensures flexibility and efficiency in power management. Among the notable features are the multiple internal bus architecture, support for up to 40 MHz clock frequency, and an operating voltage that can drop down to 2.5V at a reduced clock speed of 10 MHz for power-conserving operations.

Industry Applications for dsPIC30F6014A-30I/PF

The dsPIC30F6014A-30I/PF is a versatile Microcontroller that can be employed in various applications due to its technical specifications and integrated features. Possible applications could be in:

  • Industrial Automation: The high clock speed and robust operating temperature range might make it suitable for process control systems and automation machinery which often require reliable performance under varying temperature conditions.
  • Consumer Electronics: Its ability to operate with a minimal power supply of 2.5V could potentially make it an excellent choice for handheld devices, particularly where power efficiency is crucial.
  • Robotics and Drones: The integration of DSP capabilities allows for the handling of complex mathematical calculations rapidly, potentially fitting for autonomous robots and drone navigation systems that require real-time data processing.
  • Telecommunications: The robust processing power and the capability to operate up to 40 MHz may be advantageous in communication equipment like modems and routers, which necessitate high-speed data processing for signal and data traffic management.

These industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific standards and requirements for each application.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned leader in the field of Microcontrollers and Processors, providing a wide array of components that cater to various technological needs. The company is particularly known for its robust portfolio of Microcontrollers, among which the dsPIC family stands out due to its seamless integration of DSP functions with the core features of Microcontrollers. This dual functionality supports sophisticated digital processing and control tasks, catering to a broad spectrum of applications ranging from consumer electronics to industrial automation systems. Besides the dsPIC30F6014A-30I/PF, Microchip offers a range of similar products, known for their reliability and performance, confirming their status as a pillar in the semiconductor industry.

Where to Find dsPIC30F6014A-30I/PF by Microchip Technology Inc

The dsPIC30F6014A-30I/PF can be sourced through various distributors. Historically, it has been available at Win Source Electronics, Master Electronics, Chip1Stop, and RS, among others. However, for current stock levels, latest pricing, and potential alternate parts from Microchip Technology Inc or other manufacturers, you should check the up-to-date listings on Findchips.com. On the platform, you can also compare parts within the broader category of Microcontrollers to find the best fit for your specific application needs.

Compare pricing for dsPIC30F6014A-30I/PF and other Microcontrollers / Microcontrollers and Processors at findchips.com