DSPIC33FJ64MC506A-I/PT by Microchip Technology Inc

Overview of DSPIC33FJ64MC506A-I/PT by Microchip Technology Inc.

The DSPIC33FJ64MC506A-I/PT is characterized as a Motor Control Digital Signal Controller (DSC) that encapsulates robust functionality within a 64L TQFP with dimensions of 10x10x1mm. This part operates effectively across a wide temperature range from -40°C to 85°C, with an ability to withstand up to 150°C for short durations of 1 hour, followed by 24 hours of rejuvenation. The component belongs to the Digital Signal Processors subcategory and is positioned as a vital piece for developing intricate motor control systems.

It is a 16-bit microcontroller unit (MCU) offering 64KB of flash memory, and is housed in a 64-terminal thin quad flat package (TQFP). The device features an array of peripherals and interfaces including eight DMA channels, 53 I/O lines, and multiple serial I/Os, enhancing its utility in a range of complex processing tasks. The DSPIC33FJ64MC506A-I/PT operates at a clock frequency of up to 40 MHz, providing sufficient power for high-speed computations and control applications. Furthermore, it is designed in compliance with environmental considerations, being lead-free (Pb-free) and RoHS compliant.

Industry Applications for DSPIC33FJ64MC506A-I/PT

The DSPIC33FJ64MC506A-I/PT is versatile in its applications, potentially fitting into various industry sectors due to its robust processing capabilities and high reliability in extreme conditions. Following are some conceptual uses within specific industries:

  • Industrial Automation: This DSC could potentially manage precision motor control in automated production lines, potentially improving efficiency and reducing downtime. Its multiple DMA channels and high I/O line count could be beneficial for handling complex, simultaneous processes that are common in this sector.
  • Consumer Electronics: It might serve well in consumer robotics such as autonomous cleaning devices where effective sensor integration and motor control are crucial. The chip’s capabilities in handling multiple inputs and outputs simultaneously could ensure smooth operation in these devices.
  • Automotive: Given its high temperature tolerance and robust operational parameters, this DSC can be appropriately used for vehicle electronic control units (ECUs) that require reliable performance under a range of conditions, especially in engine and power management systems.

Note: These potential industry applications are purely illustrative and require proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned manufacturer specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Its products broadly span across both Microcontrollers and Processors, with a notable focus on Digital Signal Processors. Microchip owns a reputation for delivering reliable and industry-grade products suitable for a wide spectrum of applications from consumer electronics to automotive systems. The DSPIC33FJ64MC506A-I/PT is an example of their expertise in these areas, moving the boundaries of motor control and processing capabilities.

Where to Find DSPIC33FJ64MC506A-I/PT by Microchip Technology Inc

To locate the DSPIC33FJ64MC506A-I/PT, interested buyers should consider searching through findchips.com as it provides updated information on availability, pricing, and offers from different distributors. Historically, this part has been available at distributors like Master Electronics, Avnet Americas, and Mouser Electronics. However, for the most recent data, clicking through each distributor listed on findchips.com will provide the current stock levels and best pricing options. Additionally, for those looking for alternatives, following the Digital Signal Processors link allows exploration of similar parts from Microchip Technology Inc or other manufacturers.

Compare pricing for DSPIC33FJ64MC506A-I/PT and other Digital Signal Processors / Microcontrollers and Processors at findchips.com