Overview of DSS1NB32A103Q55B by Murata Manufacturing Co Ltd.
The DSS1NB32A103Q55B is a Data Line Filter with a single function, designed to handle a rated voltage of 100V and up to 6A of current. It features a capacitor with a capacitance of 0.01µF and offers a tolerance of 10%. This part is compliant with RoHS and REACH environmental standards, ensuring its suitability for use in various markets worldwide. Measuring 8.5mm in length, 3.5mm in width, and 7.5mm in height, this through-hole mount filter facilitates ease of design in a wide range of applications. The part operates within a temperature range of -40°C to +85°C, making it versatile across different environmental conditions. Packaged in bulk for efficient procurement and manufacturing workflows, it fulfills stringent requirements for data line filtering in electronic circuits.
Industry Applications for DSS1NB32A103Q55B
The DSS1NB32A103Q55B is suitable for a broad spectrum of industry applications, taking advantage of its key attributes which include noise suppression in data lines, high current handling capability, and robust environmental compliance. Here are some potential use cases:
- Internet of Things (IoT): In IoT devices, data integrity is critical. This component might be used in IoT hubs, smart sensors, and connected appliances to filter out noise that can affect data transmission and reception.
- Industrial Automation: For automation systems, where precision and reliability are paramount, the DSS1NB32A103Q55B could potentially be employed in control units and communication interfaces to ensure clear signal transmission by reducing electromagnetic interference (EMI).
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, maintaining signal integrity for data communications is crucial. This part might be integrated into these devices’ internal data lines to minimize noise and improve performance.
- Renewable Energy Systems: In solar inverters and wind turbine controllers, accurate data exchange is essential for monitoring and control. This filter might be utilized in these systems’ data acquisition units to enhance reliability in harsh environmental conditions.
It’s important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s expertise in the Data Line Filters subcategory reveals a commitment to innovation and quality, providing solutions that address electromagnetic interference (EMI) and radio frequency interference (RFI) across various applications. The company offers a wide range of data line filters, including the DSS1NB32A103Q55B, designed to meet the diverse needs of the electronics industry. Murata’s filters are known for their reliability, efficiency, and cutting-edge technology, making them well-suited for applications ranging from consumer electronics to industrial systems and beyond. By continuously pushing the boundaries of technology, Murata leads the way in providing innovative solutions that enable the development of new and improved electronic devices.
Where to Find DSS1NB32A103Q55B by Murata Manufacturing Co Ltd
To purchase the DSS1NB32A103Q55B or explore alternative parts within the Data Line Filters subcategory, visit findchips.com. This platform allows users to compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and Rutronik, amongst others. However, due to fluctuations in stock and distribution channels, it is recommended to check on findchips.com for the most up-to-date availability and pricing information.