Overview of DSS1NB32A103Q91A by Murata Manufacturing Co Ltd.
The DSS1NB32A103Q91A is a Low Pass type through-hole filter prominently featuring a capacitance of 0.01 µF. Manufactured by Murata Manufacturing Co Ltd, this component is designed for applications requiring significant attenuation of unwanted frequencies while allowing the desired signals to pass. With its radial configuration, this filter integrates a capacitance value tolerance of 10%, operates under a 6A current, and supports up to 100V of rated voltage.
This filter belongs to the larger category of Filters and the subcategory of Data Line Filters. It has a capacitance of 10000 µF and is structured with three terminals. The dimensions of this component are practical for many applications, having a length of 8.5 mm, a width of 3.5 mm, and a height of 7.5 mm. Notably, the DSS1NB32A103Q91A is compliant with several key regulations including RoHS, REACH, and features a Pbfree code indicating the absence of lead in its manufacturing, important for environmental safety standards.
With a broad operating temperature range from -40°C to 85°C, it is versatile for various environments. As of the current writing, the filter has a factory lead time of 14 weeks.
Industry Applications for DSS1NB32A103Q91A
The DSS1NB32A103Q91A is a versatile component that might be utilized in various industries. Here are a few potential applications:
- Consumer Electronics: Devices such as smartphones, cameras, and laptops could potentially employ this filter to manage data line integrity by filtering out noise and ensuring stable functionality.
- Computing and Data Storage: In computing systems and servers, stable data transmission is critical. This filter could potentially be used to protect against signal degradation or interference, maintaining system integrity and reliability.
- Industrial Automation: For automation equipment which often operates in environments with high electromagnetic interference, this component might prove effective in mitigating signal noise thus ensuring smoother and reliable automation processes.
- Communication and Networking: This filter might be utilized in routers, switchboards, and other network devices where maintaining the integrity of the data transmission is crucial. It helps in minimizing the interference and maintaining the quality of the signals.
- Aerospace and Defense: Given the rugged environmental conditions and the need for highly reliable components in aerospace applications, DSS1NB32A103Q91A could potentially be used to ensure communication and control signals remain free of disruptive noise.
Note that the above-mentioned applications are conceptual and would need thorough validation by engineering teams to confirm compatibility with specific equipment and compliance with industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leader in the development and manufacture of electronic components, particularly specialized in creating a wide range of filter technologies. Among their products, DSS1NB32A103Q91A is an illustration of their proficiency in producing Data Line Filters, which are crucial for managing signal integrity across various applications. Murata’s commitment to reliability, combined with their innovative approach, makes their filters well suited for high-demand applications across multiple industries. Known for their quality and performance, Murata’s products are a top choice for engineers requiring dependable components.
Where to Find DSS1NB32A103Q91A by Murata Manufacturing Co Ltd
To purchase the DSS1NB32A103Q91A, one of the most effective options is through Findchips.com. This platform offers up-to-date inventory levels, pricing information, and availability from various distributors. Previously, distributors such as DigiKey, Mouser Electronics, and Avnet Americas have stocked this component. However, for the most current and comprehensive availability, it is recommended to visit Findchips.com. Furthermore, for exploring alternative parts or similar Data Line Filters, Findchips provides comparative analyses and options from both Murata Manufacturing Co Ltd and other manufacturers.