DT04-3P-C015 by TE Connectivity

Overview of DT04-3P-C015 by TE Connectivity

The DT04-3P-C015 by TE Connectivity is an automotive connector housing labeled as a DT receptacle, supporting 3 positions within its configuration. Crafted for robust automotive applications, this part integrates characteristics such as a glass-filled polyamide insulator and compatibility with size 16 pin contacts, designated for bulk ordering. Its construction is specifically designed to be polarized, ensuring correct connection orientations and increasing the reliability of the assembly in automotive environments.

Noteworthy, this connector part of the Combination Line Connectors subcategory, stands out with its specification to meet certain environmental compliance such as RoHS and REACH, making it suitable for global utilization in various market sectors. While its factory lead time is noted at 16 weeks and 4 days as of the current writing, this can be essential information for project planning and procurement strategies in developing automotive or related infrastructures.

Industry Applications for DT04-3P-C015

In evaluating the DT04-3P-C015, industries such as Computing and Data Storage along with Electronic Manufacturing could potentially see benefits from utilizing such a component. The following illustrative uses highlight how this part might be effectively integrated:

  • Computing and Data Storage: Servers and data centers, dealing with large volumes of data and requiring robust connections for maintenance or expansion, could potentially use this part. The receptacle’s resistance to high temperatures and electrical capacities (rated voltage of 250 V and current of 13 A) provide a stable connection solution for power supplies or data transfer channels.
  • Electronic Manufacturing: Manufacturers creating commercial electronic enclosures or modules could find the DT04-3P-C015’s feature set advantageous. The polarization and strain relief mounting options can aid in ensuring connections are secure and durable through the lifespan of the electronic product.

It should be noted that these potential industry applications are suggestive and conceptual, necessitating detailed analysis and verification by engineering and design teams to check for compliance with specific industry standards and particular application requirements.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing specializing in connectors and sensors for various demanding environments. Within the realm of connectors, and especially regarding Combination Line Connectors, TE Connectivity offers a wide range of solutions, including the DT04-3P-C015. This component is an example of TE’s commitment to delivering high-performance, reliable connectors designed to meet the exacting demands of industrial, automotive, and commercial applications. TE’s parts are engineered to endure harsh conditions while providing dependable connectivity, a critical aspect for the efficient and secure operation of modern technology systems.

Where to Find DT04-3P-C015 by TE Connectivity

To source the DT04-3P-C015, potential buyers should consider leveraging the comprehensive resources available at findchips.com. By searching for Combination Line Connectors, buyers not only locate specific parts like the DT04-3P-C015 but can also explore alternative parts offered by TE Connectivity or other manufacturers. Historically, this particular part has been available through various distributors such as Master Electronics, TTI, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. For current stock levels and pricing, accessing findchips.com provides up-to-date information tailored to procurement needs.

Compare pricing for DT04-3P-C015 and other Combination Line Connectors at findchips.com