Overview of DT04-4P-E008 by TE Connectivity
The DT04-4P-E008 from TE Connectivity is part of the DT series designed for robust and reliable connection solutions. This specific model is an automotive housing receptacle featuring four positions and can handle a current rating of 13A. It’s constructed with a glass-filled nylon body which enhances its durability and performance under various environmental conditions. The receptacle is designed to be used with AMP DT series size 16 pin contacts and is noteworthy for its polarized connection feature, ensuring correct mating to prevent mismatched connections.
This connector type falls within the Combination Line Connectors category, offering a versatile solution for various wiring requirements. The part aligns with industry standards like UL, and is compliant with RoHS and REACH, indicating a focus on environmental and safety standards. The design is emphasized by a receptacle body/shell style and does not support EMI shielding, aligning it primarily with general-purpose applications rather than specialized electromagnetic interference sensitive environments.
Industry Applications for DT04-4P-E008
The DT04-4P-E008 is versatile in its application, notably within industries where robust and reliable connections are required under varying operational conditions. That said, its specific attributes lend it more towards certain industry uses, which, while conceptual, provide a sketch of potential integrations. Here are selected industries where this component might find usefulness:
- Computing and Data Storage: This connector could potentially be used in computing environments for powering or connecting peripheral devices where medium current capacity is needed. The presence of a temperature range between -55°C to 125°C makes it suitable for environments that experience significant thermal variations.
- Electronic Manufacturing: In electronic manufacturing, connectors like the DT04-4P-E008 may be deployed in the production of industrial control systems or commercial equipment that require reliable connections with moderate power demands. The 250 V rated voltage and crimp termination suggest suitability for internal power connections within equipment.
It’s important to note that these potential industry applications are conceptual and illustrative only. They should be analyzed and verified by engineering and design teams to ensure they comply with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a significant footprint in the Combination Line Connectors sector. Their products are designed to withstand the challenging conditions of various industries, including automotive, aerospace, and industrial applications. TE Connectivity’s portfolio includes a wide range of connector types, like the DT04-4P-E008, which showcases their commitment to producing high-quality, durable products that meet stringent industry standards and client expectations. Their connectors often feature advanced properties such as polarization, high current rating, and environmental resistance, making them ideal for critical and standard applications alike.
Where to Find DT04-4P-E008 by TE Connectivity
To procure the DT04-4P-E008, potential buyers should consider using platforms like FindChips.com for the most accurate and up-to-date availability and pricing from various distributors. While this part has historically been available from distributors such as Master Electronics, LCSC, Avnet Abacus, and Mouser Electronics, stock levels and pricing can vary widely. For alternatives, users might also explore other Combination Line Connectors provided by TE Connectivity or other manufacturers, for which FindChips.com offers comprehensive listings and comparison options.