Overview of DT04-6P by TE Connectivity
The DT04-6P is a part of TE Connectivity’s DT Series, designed as a receptacle housing capable of accommodating 6 positions. This part, characterized by its grey color, is manufactured using PA GF (Polyamide Glass Filled), adding to its robustness. The DT04-6P is specifically designed for use with DT Series pin contacts and boasts an IP68 rating, ensuring protection against dust and the effects of immersion in water under specified conditions. Another key feature of the DT04-6P is its thermoplastic body, contributing to its durability and resistance to harsh environments.
With a voltage rating of 250V and its compliance with RoHS, the DT04-6P is not only safe but also environmentally friendly. Its other specifications include a body length of 1.808 inches, a body depth of 0.951 inch, and a body breadth of 0.82 inch. These dimensions, combined with a straight mounting style and the capability for cable mounting, make it highly versatile for various applications. Additionally, the part is designed for crimp termination, further adding to its ease of use and installation.
Industry Applications for DT04-6P
The DT04-6P’s features make it suitable for a range of industry applications. While its potential industry applications as identified include computing and data storage, and electronic manufacturing, it’s crucial to understand that such applications are theoretical and necessitate thorough evaluation by professional teams for compliance and relevance. Below are various industry sectors and applications where the DT04-6P could potentially make an impactful contribution, keeping in mind these potential uses are conceptual and would require validation:
- Data Communications and Networking: Its robust design and IP68 rating might make the DT04-6P suitable for outdoor networking equipment, potentially ensuring reliable connections in harsh environmental conditions.
- Industrial Controls: The part’s thermoplastic body and glass-filled polyamide insulator could be advantageous in industrial environments, offering the necessary durability for control panels, sensors, and actuators, among others.
- Renewable Energy Systems: Given its environmental resistance, the DT04-6P could possibly be used in solar power installations, wind turbines, or other renewable energy equipment requiring dependable connectors in outdoor or variable conditions.
- Transportation: While specific compliance for automotive or aerospace applications is not listed, its high IP rating and operating temperature range could theoretically make it suitable for non-critical transportation applications, like electric vehicle charging infrastructure or onboard electronics in maritime transport.
It’s imperative to note that these are illustrative industry applications; proper analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, offering innovative solutions across a wide range of industries. Within the realm of Combination Line Connectors and connectors at large, TE Connectivity has carved out a significant niche, thanks to its commitment to quality, durability, and performance. The DT04-6P is just one example of TE Connectivity’s broad portfolio, designed to meet the varying needs of its clientele. TE Connectivity products, including the DT04-6P and others like it, are known for their reliability and are widely used in challenging environments thanks to their adherence to high standards.
Where to Find DT04-6P by TE Connectivity
To procure the DT04-6P or research other Combination Line Connectors, findchips.com is an excellent resource. This platform provides up-to-date stock levels, pricing from various distributors, and detailed part information. Historically, the DT04-6P has been available at distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. It is advisable to visit findchips.com to get current information on stock availability and pricing from these and other distributors. This ensures that procurement teams can make informed decisions based on the latest data.