Overview of DT04-6P-CL09 by TE Connectivity
The DT04-6P-CL09 by TE Connectivity is part of the DT series, designed primarily as an automotive housing connector. This receptacle is engineered to accommodate 6 positions and is compatible with Amp DT Series size 16 pin contacts. Constructed from nylon, specifically a glass-filled polyamide, it ensures durability and stability under various environmental conditions. Structurally, the connector promotes easy assembly with dimensions constituting a body breadth of 1.22 inches, depth of 2.155 inches, and length of 1.868 inches. It is RoHS compliant, affirming its adherence to current environmental safety standards.
The part is marked by several distinctive features including a rated current of 13A and a voltage rating of 250V. It supports a broad operating temperature range from -55°C to 125°C, which makes it versatile for various harsh environments. The connector is classified underCombination Line Connectors, which typically indicates its capability to support multiple types of connections. With a polarization feature facilitated by its design, it minimizes the potential for incorrect mating, underpinning its utility in applications requiring secure and reliable connection.
Industry Applications for DT04-6P-CL09
- Computing and Data Storage: DT04-6P-CL09 could potentially be utilized in server farms or data centers as part of power supply systems or in data transfer modules that require robust connectors to handle high current and variable temperatures. The glass-filled polyamide material provides necessary insulation and durability required for such high-demand environments.
- Electronic Manufacturing: In the manufacturing of electronic devices, particularly those requiring panel mounting and rigorous strain relief, DT04-6P-CL09 might find its utility. Electronic manufacturers who need dependable connectors for mounting on device panels could greatly benefit from the mechanical stability and the environmental resilience embodied in this connector’s design.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a noteworthy leader in the global connectivity and sensors market, crafting a broad range of connector solutions tailored to a diverse array of industries. A specific area where TE Connectivity shines is in the realm ofCombination Line Connectors, with products like the DT04-6P-CL09 exemplifying their dedication to robust and high-performance designs. TE Connectivity’s connectors are engineered to meet stringent demands in a variety of environments, making them suitable for everything from heavy industrial applications to sensitive electronic devices. The inclusion of elements like glass-filled polyamide materials and features like polarization in connectors, such as the DT04-6P-CL09, underscores their commitment to quality and reliability.
Where to Find DT04-6P-CL09 by TE Connectivity
To acquire the DT04-6P-CL09, you should visit findchips.com where the connector’s availability and pricing from different distributors can be compared efficiently. This component has been historically stocked by distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Interstate Connecting Components. However, to ensure current availability and the best pricing options, potential buyers should use thefindchips.com inventory and pricing tool.