Overview of DT06-08SA by TE Connectivity
The DT06-08SA by TE Connectivity is a durable and reliable connector designed for a range of application needs. This male plug’s housing is grey and constructed from glass filled polyamide, known for its high strength and thermal stability. Specifically, it belongs to the DT series and is compatible with DT series socket contacts. The connector holds up to eight positions and supports a crimp termination type, making installations secure and maintenance straightforward.
Rated for 250V and with a current rating of 13A, DT06-08SA is effectively designed for heavy-duty use. It offers IP68 protection, ensuring resistance against dust ingress and long-term immersion under pressure. Its key attributes include polarization, which aids in preventing mismatches in connectivity by aligning connections precisely. As a product that adheres strictly to RoHS compliance, it meets environmental standards restricting the use of certain hazardous materials in electronic equipment. Despite its robust functionality, the product is described to have a relatively long factory lead time of 16 weeks and 4 days, as per the latest data provided.
Industry Applications for DT06-08SA
The DT06-08SA is well-suited for various industrial applications, particularly where rugged and durable connectors are essential. Its technical specifications indicate potential compatibility with environments demanding high reliability and resistance to harsh conditions. Below are potential industry applications:
- Computing and Data Storage: Such environments could potentially require the high IP rating of DT06-08SA for devices exposed to environmental factors where dust and moisture resistance is critical. While it is necessary to verify standards and requirements, it could be used in servers and storage units needing reliable connections.
- Electronic Manufacturing: The connector might be used within manufacturing systems requiring robust and resilient connectivity solutions, especially in automated equipment and robotics. The high temperature range tolerance serves to benefit applications involving high operational temperatures.
Note, the potential applications listed here are conceptual and would need proper verification by engineering teams to ensure compatibility with specific standards and requirements relevant to each industry.
About TE Connectivity
TE Connectivity is a global leader in manufacturing a broad spectrum of electronic components, including connectors and sensors, designed for a myriad of industries. Their products often embody innovation in technology, focusing on performance and durability which is evident in their line of Combination Line Connectors. DT06-08SA is one piece in this extensive range, demonstrating TE Connectivity’s commitment to versatile, high-quality solutions in connectivity. Known for their engineering expertise, TE Connectivity ensures that products like DT06-08SA meet stringent industry standards and can withstand harsh environments while maintaining functionality and efficiency.
Where to Find DT06-08SA by TE Connectivity
To find the DT06-08SA connector, potential buyers should consider using resources like Findchips.com. This platform allows users to check real-time stocks and compare pricing models of electronic components from various distributors. Regarding DT06-08SA, some of the distributors historically offering this component include Master Electronics, LCSC, Mouser Electronics, and DigiKey. However, to obtain current availability, potential buyers are recommended to consult Findchips for up-to-date information and to explore alternative products within the Combination Line Connectors category both from TE Connectivity and other manufacturers.