Overview of DT06-2S by TE Connectivity
The DT06-2S connector, manufactured by TE Connectivity, is a plug housing designed with 2 positions, crafted from PA GF, polyamide with glass fiber, and comes in grey. This connector is part of the DT Series and is intended for use with DT Series socket contacts. Its body is made from a thermoplastic material, and it boasts an IP rating of IP68, making it resistant to dust and water ingress. With a voltage rating of 250V and ROHS compliance, the DT06-2S emphasizes safety and environmental considerations. Its connector body material is a thermoplastic, indicating durability and resistance to various environmental conditions.
This part’s specifications include a body length of 1.118 inches, body breadth of 0.591 inch, and body depth of 0.621 inch, with a contact termination type of crimp, making it relatively easy to install while ensuring a robust connection. The operating temperature range extends from -55 °C up to 125 °C, accommodating a wide variety of environments. Moreover, it’s designed to be polarized, reducing the risk of incorrect connections. Its durability is noted at 100 cycles, suggesting it is suitable for applications with minimal connection changes.
Industry Applications for DT06-2S
The DT06-2S connector might find its application across various industries due to its robust design and technical specifications. While it is explicitly noted for automotive applications, its properties allow for broader uses. However, it’s essential to understand that these potential applications require careful analysis and verification by engineering and design teams.
- Automotive: Given its rugged design and IP68 rating, the DT06-2S could potentially be used in vehicle electronics, including connection points within the engine bay, where dust and moisture resistance is crucial.
- Industrial Automation: The connector’s thermoplastic body and operating temperature range make it suitable for harsh industrial environments, possibly serving in sensor connections or control units.
- Marine Electronics: The corrosion-resistant properties, coupled with the IP68 rating, might make the DT06-2S suitable for navigational and communication equipment in marine applications.
- Renewable Energy Systems: Its durable construction and the ability to withstand environmental stressors could make it a candidate for connections in solar panels or wind turbines, where reliability under varying weather conditions is critical.
Please note that the suitability of the DT06-2S for the mentioned applications and industries should be thoroughly evaluated based on specific system requirements and conditions.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors and sensors, including those within the Combination Line Connectors category. Renowned for innovation and quality, TE Connectivity designs and manufactures a broad range of products that meet the demands of various industries, from automotive to aerospace. The DT06-2S is just one example of TE Connectivity’s commitment to offering durable, reliable connectivity solutions. TE Connectivity’s products are designed to withstand harsh conditions, making them suitable for a wide range of applications. Their catalogue includes a diversity of connectors, ensuring that for almost any requirement, there is likely a TE Connectivity product that fits the need.
Where to Find DT06-2S by TE Connectivity
To source the DT06-2S connector, we recommend conducting thorough research on findchips.com. On this platform, users can explore real-time stock levels and pricing from various distributors. In the past, distributors such as New Advantage Corporation, Master Electronics, and DigiKey have been known to stock the DT06-2S. However, to access current availability and best pricing, checking on findchips.com is advisable. Additionally, for those seeking alternatives or considering other types of connectors, exploring the Combination Line Connectors subcategory may present viable options from TE Connectivity or other manufacturers.