Overview of DT06-2S-E008 by TE Connectivity
The DT06-2S-E008 by TE Connectivity is a plug housing designed for robust and secure connectivity. It features a two-position configuration with a pitch spacing of 5.46 mm, making it suitable for a wide range of applications. The housing is crafted from thermoplastic material ensuring durability and protection against environmental factors, with an IP68 rating signifying its dust and water resistance. This part is compatible with Deutsch socket contacts and operates within a voltage rating of 250V and a current rating of 13A.
Specifically, this product falls under the DT series known for their reliable performance in harsh conditions. The product has an active part life cycle status and complies with several essential environmental and safety standards including RoHS and REACH. Additionally, it is characterized by features such as a polarized body (to prevent mismating), latching mechanism for secure mating, and crimp termination type for stable and permanent connections.
Industry Applications for DT06-2S-E008
The DT06-2S-E008 is suitable for a variety of sectors which require robust and reliable connecting solutions. Here are potential industry applications:
- Industrial Automation: Devices in this sector could potentially use such connectors for connecting sensors or actuators within automated assembly lines or factories. The robust design and secure connections would be ideal for environments with significant mechanical stress or environmental exposure.
- Transportation and Logistics: The connector might be used in vehicle electrical systems or infrastructure within logistic hubs. Its IP68 rating assures performance in outdoor or challenging environments common in this sector.
- Consumer Electronics: It might find application in high-end consumer electronics requiring reliable power connections, possibly for charging stations or power supplies given its specifications for voltage and current.
- Agricultural Technology: Farming equipment and sensors that monitor environmental conditions could utilize these connectors. The device’s resistance to dust and moisture make it particularly advantageous for outdoor agricultural settings.
Note, these industry applications are illustrative and require further validation for compliance with specific operational standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity solutions and has a strong portfolio in Combination Line Connectors. Their products are designed to endure tough conditions and provide reliable performance in various applications. Specifically, in the context of connectors, TE Connectivity offers a range of solutions from simple connectors for consumer electronics to complex assemblies for industrial and automotive applications. Their DT06-2S-E008 is a testament to their precision engineering and focus on durable and high-performance connectivity solutions across industries.
Where to Find DT06-2S-E008 by TE Connectivity
The DT06-2S-E008 can be sourced through multiple distributors, historically including New Advantage Corporation, Master Electronics, and Mouser Electronics. However, for current availability and pricing, prospective buyers should use platforms like findchips.com to compare real-time data across suppliers. The website also allows comparison across other Combination Line Connectors. This can provide alternatives that meet specific criteria alongside the TE Connectivity offerings, ensuring buyers locate the best option for their needs.