Overview of DT06-3S by TE Connectivity
The DT06-3S is a 3-position plug housing part designed by TE Connectivity, representing a vital component within the realm of Combination Line Connectors. Manufactured from glass-filled polyamide (PA GF), this part boasts an impressive balance between strength and durability, ensuring it can withstand harsh environmental conditions. With a body characterized by dimensions of 0.723-inch breadth, 1.118-inch depth, and a length of 0.723-inch, the DT06-3S provides a compact yet robust solution for various electrical interconnects needs.
Key features include its polarization key, ensuring correct mating and thereby avoiding misconnection, which is critical in applications where reliability is paramount. The connector’s gender is female, and it utilizes crimp termination for secure and reliable electrical connections. This part sustains a temperature range from -55°C up to 125°C, making it suitable for a variety of operating environments. As a plug housing designed for general-purpose use, it delivers on flexibility and versatility required in numerous electrical applications.
Functionality is further enhanced by its operating specifications, including a rated current of 13A and a rated voltage of 250V. The DT06-3S adheres to important industry standards, including being UL recognized (with a flammability rating of 94V-0), ensuring that it meets rigorous safety and quality benchmarks. Its design is indicative of TE Connectivity’s commitment to providing high-quality, reliable connector solutions suited for a wide array of applications.
Industry Applications for DT06-3S
While the DT06-3S plug housing is ideal for a variety of applications, it is important to note that its suitability for specific uses requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some of the potential applications could include:
- Industrial Automation — The robust build and operational temperature range make it potentially suitable for connecting sensors and actuators in automated manufacturing lines where reliability and durability are crucial.
- Consumer Electronics — It might find applications within devices that require compact, reliable connectivity solutions with moderate power and signal requirements. Its insulation resistance and polarized design could enhance device reliability and user safety.
- Automotive — Assuming it meets the specific standards and requirements of the automotive industry, this connector could be utilized in vehicular electrical systems, potentially in applications like connecting sensors and actuators within harsh automotive environments.
- Computing and Data Storage — Its ability to handle a significant current and voltage rating might make it suitable for power supply connections within data center infrastructure, where stable and reliable power connections are essential.
- Electronic Manufacturing — As a component of production equipment or test and measurement setups, where reliable and straightforward electrical connections are needed for operational efficiency and safety.
Please note these potential industry applications are conceptual/illustrative and necessitate detailed analysis to ensure compatibility and adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity stands as a global leader in connectors and sensors, serving a wide range of industries with its innovative products. Known for their engineering excellence and extensive R&D capabilities, TE Connectivity offers a broad portfolio of connector solutions, including a significant range of Combination Line Connectors. The DT06-3S, among others manufactured by TE Connectivity, exemplifies their commitment to providing high-quality, reliable connections for a myriad of applications.
TE Connectivity’s reputation for producing durable, high-performance parts is further solidified by their focus on innovation and adhering to stringent industry standards, ensuring their components meet the diverse needs of demanding applications. Whether in the automotive, industrial, data communications, or consumer electronics sectors, TE Connectivity’s parts, including DT06-3S, play a critical role in powering and connecting the world.
Where to Find DT06-3S by TE Connectivity
To secure the DT06-3S for your application, start your search on findchips.com. Our platform gives you access to current stock levels, pricing, and the latest availability information from a range of distributors. While this part has historically been available through distributors such as New Advantage Corporation, Master Electronics, Chip 1 Exchange, and TTI, inventory can change. To ensure you’re getting the most up-to-date availability and competitive pricing information for the DT06-3S and other Combination Line Connectors, findchips.com is an invaluable resource.