Overview of DT06-4S by TE Connectivity
The DT06-4S by TE Connectivity is a plug housing component featuring a 4-position layout designed for use with DT series socket contacts. Crafted from a durable thermoplastic body, this plug housing is characterized by its resistance and robustness, making it suitable for various demanding applications. The connector body material is a glass-filled polyamide (PA GF), chosen for its strength and thermal stability, offered in a grey color. This product falls within the DT series and is designed with an emphasis on reliability and performance.
With an IP rating of IP68, the DT06-4S ensures protection against dust ingress and long-term immersion under pressure, indicating its suitability for harsh environmental conditions. It supports a voltage rating of 250V, and thanks to its ROHS compliance, it adheres to contemporary environmental standards aimed at reducing hazardous substances. The plug housing bears dimensions that include a body breadth of 0.716 inches, a body depth of 0.724 inches, and a body length of 1.218 inches, making it compact yet capable of meeting the needs of various electronic applications. It also features a crimp termination type, which allows for a secure and reliable connection.
Among its technical specifications, the part stands out for its insulation resistance of 1000000000 Ω and an operating temperature range from -55 °C to 125 °C, ensuring robust performance across a wide range of temperature conditions. This component is categorized under Combination Line Connectors. The durability of the product is indicated by its rating for 100 cycles, suggesting a focus on reliability in repeated use scenarios.
Industry Applications for DT06-4S
The DT06-4S, with its robust design and technical attributes, potentially suits a variety of industry applications. While the following industry applications are only conceptual/illustrative and require engineering and design team verification for adherence to standards and specific requirements, we can theorize several uses:
- Automotive: The dust and waterproof characteristics of the DT06-4S could possibly make it a candidate for automotive applications, such as in vehicle wiring systems, sensors, and control units, where protection against environmental factors is crucial. Its thermoplastic body and high insulation resistance offer the durability needed in automotive environments.
- Industrial Automation: Components that can withstand harsh conditions are essential in automation technology. The DT06-4S might find potential use in connecting sensors and actuators, or in communication lines within automated manufacturing lines, given its durable design and high operating temperature range.
- Consumer Electronics: In devices where space is at a premium but connection reliability cannot be compromised, such as in home automation systems, the compact and reliable DT06-4S could be potentially utilized.
- Environmental Monitoring: The IP68 rating highlights its potential for applications requiring dust and water resistance, such as outdoor environmental monitoring equipment.
- Aerospace and Defense: Although not MIL-spec certified, components like the DT06-4S that offer a high degree of protection against environmental stressors and a wide operating temperature range could conceivably find ancillary roles within aerospace or defense applications, subject to rigorous testing and certification by design teams.
It is critical to note that these potential industry applications are speculative and require comprehensive validation to ensure compliance with all relevant standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of engineering and manufacturing of electronic components, with a profound focus on innovative connectivity and sensor solutions that drive advancements across multiple industries. Known for their precision engineering and manufacturing, TE Connectivity provides a wide array of products, including a broad range of Combination Line Connectors. The DT06-4S is one of the exemplary products from their portfolio, showcasing TE Connectivity’s commitment to quality, reliability, and performance across their offerings. TE Connectivity stands out not only for its product quality but also for its commitment to sustainability and environmental compliance, as evident in their ROHS-compliant products like the DT06-4S.
Where to Find DT06-4S by TE Connectivity
If you are considering the DT06-4S for your next project, your primary resource for research should be findchips.com. Here, you can find not only the DT06-4S but also explore a variety of Combination Line Connectors that might be offered by TE Connectivity or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have been known to stock the DT06-4S, but availability can fluctuate. To ensure you get the most current stock levels and competitive pricing, visiting findchips.com is your best strategy.