DT06-4S-E008 by TE Connectivity

Overview of DT06-4S-E008 by TE Connectivity

The DT06-4S-E008 is an automotive housing, plug, that accommodates 4 positions and is rated for 13A. Part of the DT Series, this male plug connector has a body made of glass-filled nylon (polyamide) ensuring robust structural integrity with an IP68 rating, confirming its capacity for dust and water resistance. Primarily utilized with AMP DT Series size 16 socket contacts, this component’s design includes a polarization key feature to prevent improper mating, enhancing reliability in sensitive applications. With dimensions including a body breadth of 0.814 inches, a depth of 0.773 inches, and a length of 1.701 inches, it offers a compact yet reliable connection solution. The part follows RoHS compliance requirements and comes with a UL flammability code of 94V-0. Factory lead time is currently listed at 16 weeks and 4 days.

Industry Applications for DT06-4S-E008

As a Combination Line Connector with high reliability and environmental sealing, the DT06-4S-E008 potentially serves numerous applications within various industries. Below are some conceptual applications for this part; it’s crucial to note that these are illustrative and require thorough validation by engineering teams specific to each industry:

  • Computing and Data Storage: Despite not being typically associated with harsh environmental conditions, the robust design could potentially make it suitable for server farms or storage devices that require dependable connections with moderate exposure to physical stress or moisture.
  • Electronic Manufacturing: The part’s capacity for a secure and reliable connection could possibly make it ideal for use in the manufacturing equipment used to assemble electronic components where dust and moisture resistance is crucial. Machines that are involved in high-volume production might benefit from the plug’s quickly connect/disconnect feature and durability.

These possible use cases are only illustrative and should be thoroughly analyzed by design teams to ensure compliance with industry standards and requirements. The estimations here are conceptual and not definitive applications of the DT06-4S-E008.

About TE Connectivity

TE Connectivity is a global technology leader known for its innovative connectivity and sensor solutions that are vital in today’s increasingly connected world. TE Connectivity designs and manufactures a broad range of connector products, including Combination Line Connectors, among which DT06-4S-E008 is a prominent example. Their products are engineered to withstand the rigors of various industrial environments, making them highly sought after across many sectors. TE Connectivity often emphasizes innovation in their designs, delivering products that enhance performance while meeting the highest standards of quality and reliability.

Where to Find DT06-4S-E008 by TE Connectivity

To find the DT06-4S-E008 or to explore other Combination Line Connectors, visiting findchips.com is recommended. This site provides updated listings for stock levels and pricing from multiple distributors. Historically, the part has been available from distributors like New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet Abacus, among others. However, for real-time availability and the best purchasing options, checking on FindChips provides the most current data.

Compare pricing for DT06-4S-E008 and other Combination Line Connectors at findchips.com