Overview of DTC114EKAT146 by ROHM Semiconductor
The DTC114EKAT146 is a small signal bipolar transistor designed for switching applications and built with an integrated bias resistor to simplify circuit design. This NPN transistor is crafted from silicon and supports a collector current of up to 0.1 A and collector-emitter voltages up to 50 V, making it a versatile component for a wide range of low-power applications. Housed in an SC-59 package, it features a compact, 3-pin configuration that is well-suited for densely packed circuits. The DTC114EKAT146 is also noteworthy for its built-in bias resistor ratio of 1, which aids in stabilizing its operation across various conditions.
The device is characterized by a nominal transition frequency of 250 MHz and a maximum power dissipation of 0.2 W, which contributes to its efficiency in switching applications. With a maximum VCEsat of 0.3 V, it ensures low saturation voltage that enhances performance by reducing power losses. With ROHM Semiconductor’s commitment to environmental compliance, it’s reassuring to note that this component is both RoHS compliant and has a Pb-free code. Currently marked as ‘Active’ in its lifecycle stage, it remains a relevant choice for designs requiring reliable switching capabilities.
Industry Applications for DTC114EKAT146
The DTC114EKAT146 transistor can potentially serve a myriad of industries due to its switching capabilities, compact size, and integrated bias resistor. While its specific use cases depend on the design requirements of respective applications, here are several industries where it might find usage:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this transistor in their power management circuits or as part of the signal processing hardware to manage the flow of electricity efficiently.
- Industrial Automation: In control systems, the DTC114EKAT146 could potentially be used to switch sensors and actuators on and off, contributing to the automation process in manufacturing plants.
- Computing and Data Storage: This transistor might be found in server power supplies, contributing to the precise control of power distribution necessary for maintaining operational reliability in data centers.
- Internet of Things (IoT): The DTC114EKAT146 could possibly be used in IoT devices for controlling power to sensors and communication modules, ensuring efficient power use and prolonging battery life.
- Telecommunications: Network equipment, such as routers and switches, could utilize this transistor in signal amplification and switching circuits, maintaining the integrity of data transmission.
Note: These potential industry applications are conceptual/illustrative and necessitate comprehensive analysis and verification by engineering and design teams to assure compliance with industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the semiconductor industry, known for its high-quality electronic components and a robust portfolio that includes a wide variety of transistors, including Small Signal Bipolar Transistors. With a focus on innovation and sustainability, ROHM Semiconductor designs and manufactures products that are crucial for a wide range of electronic applications. The DTC114EKAT146 is a testament to ROHM’s commitment to providing components that offer reliability and performance. Known for rigorously adhering to industry standards and environmental compliance, ROHM Semiconductor ensures that its products, like the DTC114EKAT146, meet the stringent requirements of electronics manufacturers worldwide.
Where to Find DTC114EKAT146 by ROHM Semiconductor
To locate the DTC114EKAT146 transistor for your project, the most reliable approach is to use our platform at findchips.com. Here you can access the most up-to-date information on availability and pricing from a range of distributors. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, to get current stock levels and the most competitive pricing, visiting findchips.com is highly recommended. If you’re looking for alternatives or similar parts offered by ROHM Semiconductor or other manufacturers, browsing the Small Signal Bipolar Transistors category could provide valuable insights and options.