Overview of DTM04-2P by TE Connectivity
The DTM04-2P by TE Connectivity is a robust Headers and Edge Type Connectors component designed for various applications requiring reliable and durable connections. This particular model is described as a DTM receptacle with 2 positions, which falls within TE Connectivity’s DTM Series. It is specifically manufactured to accommodate DTM series pin contacts, ensuring compatibility and ease of integration within systems.
The connector body is made from nylon (polyamide), glass-filled, to provide structural integrity, durability, and resistance to harsh environments. Being IP68 rated, it assures protection against dust and water ingress, making it suitable for applications where exposure to the elements is a concern. Additionally, the DTM04-2P is RoHS compliant, supporting global environmental and safety standards for electronic components.
With a factory lead time of 16 weeks and 3 days, as of current writing, this part stands out for its combination of reliability, environmental resistance, and compliance with regulatory standards. It features a male contact gender, crimp termination type, and is designed for cable mounting making it a versatile choice for a wide range of applications.
Industry Applications for DTM04-2P
The DTM04-2P by TE Connectivity might be found in several key industries, leveraging its robust design and environmental resistance. While its envisioned applications include Industrial Automation, Renewable Energy, and Robotics and Drones, its features allow for potentially broader use. Note that these potential applications are conceptual and require validation by engineering and design teams.
- Industrial Automation: The DTM04-2P’s IP68 rating and the rugged build make it suitable for factory environments where exposure to dust and moisture might occur. Components such as sensors, actuators, and control units could benefit from this durable connector.
- Renewable Energy: Within solar panels, wind turbines, and other renewable energy equipment, this connector could provide reliable connections essential for power generation and distribution. Its environmental resistance is particularly valuable for outdoor applications.
- Robotics and Drones: The reliable, durable nature of the DTM04-2P makes it suitable for robotics and drones, where it might be used in mobility systems, battery connections, or communication interfaces that require robust and secure connectivity.
About TE Connectivity
TE Connectivity is a global industry leader in connectivity and sensor solutions, offering a wide variety of components across multiple industries. They specialize in ensuring reliable, efficient connections in challenging environments, with a product range that extensively covers Headers and Edge Type Connectors and much more. TE Connectivity’s commitment to innovation and quality makes its products, including the DTM04-2P and similar parts, highly sought after for applications demanding the highest standards of reliability and performance.
Where to Find DTM04-2P by TE Connectivity
To purchase the DTM04-2P or explore alternatives within the Headers and Edge Type Connectors category, findchips.com is an excellent resource. This site offers exhaustive details on stock levels, pricing, and distributor information, ensuring you find the best options for procurement. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Abacus, among others. For current availability and best pricing information, visiting findchips.com will provide up-to-date listings from a range of distributors including Mouser Electronics, Avnet Americas, DigiKey, and Newark.